Part Details for PBD3517/1NS by Ericsson
Overview of PBD3517/1NS by Ericsson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PBD3517/1NS
PBD3517/1NS CAD Models
PBD3517/1NS Part Data Attributes:
|
PBD3517/1NS
Ericsson
Buy Now
Datasheet
|
Compare Parts:
PBD3517/1NS
Ericsson
Stepper Motor Controller, 0.5A, BIPolar, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERICSSON POWER MODULES AB | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T16 | |
Length | 20.13 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PBD3517/1NS
This table gives cross-reference parts and alternative options found for PBD3517/1NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBD3517/1NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1517N | STEPPER MOTOR CONTROLLER, 0.5A, PDIP16, PLASTIC, DIP-16 | Texas Instruments | PBD3517/1NS vs UC1517N |
5962-9321501MEX | Stepper Motor Controller, 0.5A, BIPolar, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | PBD3517/1NS vs 5962-9321501MEX |
UC1517J883B | STEPPER MOTOR CONTROLLER, 0.5A, CDIP16, DIP-16 | Texas Instruments | PBD3517/1NS vs UC1517J883B |
UC1517J/883BC | Motion Control Electronic, BIPolar, CDIP16, | Unitrode Corp (RETIRED) | PBD3517/1NS vs UC1517J/883BC |
UC3517N | Stepper Motor Drive Circuit 16-PDIP 0 to 70 | Texas Instruments | PBD3517/1NS vs UC3517N |