Part Details for UC3517N by Texas Instruments
Overview of UC3517N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for UC3517N
UC3517N CAD Models
UC3517N Part Data Attributes
|
UC3517N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3517N
Texas Instruments
Stepper Motor Drive Circuit 16-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 10V TO 40V SUPPLY | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UC3517N
This table gives cross-reference parts and alternative options found for UC3517N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3517N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1517J883B | STEPPER MOTOR CONTROLLER, 0.5A, CDIP16, DIP-16 | Texas Instruments | UC3517N vs UC1517J883B |
UC1517J | STEPPER MOTOR CONTROLLER, 0.5A, CDIP16 | Texas Instruments | UC3517N vs UC1517J |
PBD3517/1NS | Stepper Motor Controller, 0.5A, BIPolar, PDIP16, PLASTIC, DIP-16 | Ericsson | UC3517N vs PBD3517/1NS |
5962-9321501MEA | Stepper Motor Controller, 0.5A, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | UC3517N vs 5962-9321501MEA |
UC1517J/883BC | Motion Control Electronic, BIPolar, CDIP16, | Unitrode Corp (RETIRED) | UC3517N vs UC1517J/883BC |
UC1517N | STEPPER MOTOR CONTROLLER, 0.5A, PDIP16, PLASTIC, DIP-16 | Texas Instruments | UC3517N vs UC1517N |