Part Details for UC3517L by Texas Instruments
Overview of UC3517L by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for UC3517L
UC3517L CAD Models
UC3517L Part Data Attributes
|
UC3517L
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3517L
Texas Instruments
STEPPER MOTOR CONTROLLER, 0.5A, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for UC3517L
This table gives cross-reference parts and alternative options found for UC3517L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3517L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9321501M2A | Stepper Motor Controller, 0.5A, CQCC20, CERAMIC, LCC-20 | Unitrode Corp (RETIRED) | UC3517L vs 5962-9321501M2A |
UC1517QTR | STEPPER MOTOR CONTROLLER, 0.5A, PQCC20, PLASTIC, LCC-20 | Texas Instruments | UC3517L vs UC1517QTR |
UC3517Q | Stepper Motor Drive Circuit 20-PLCC 0 to 70 | Texas Instruments | UC3517L vs UC3517Q |
5962-9321501M2X | Stepper Motor Controller, 0.5A, BIPolar, CQCC20, CERAMIC, LCC-20 | Unitrode Corp (RETIRED) | UC3517L vs 5962-9321501M2X |