-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller, PDSO16, EMP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NJM3517E2
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM3517E2
New Japan Radio Co Ltd
Stepper Motor Controller, PDSO16, EMP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | EMP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e6 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for NJM3517E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM3517E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3517L | STEPPER MOTOR CONTROLLER, 0.5A, CQCC20, CERAMIC, LCC-20 | Texas Instruments | NJM3517E2 vs UC3517L |
UC1517QTR | STEPPER MOTOR CONTROLLER, 0.5A, PQCC20, PLASTIC, LCC-20 | Texas Instruments | NJM3517E2 vs UC1517QTR |
UC3517Q | Stepper Motor Drive Circuit 20-PLCC 0 to 70 | Texas Instruments | NJM3517E2 vs UC3517Q |
UC1517J | STEPPER MOTOR CONTROLLER, 0.5A, CDIP16 | Texas Instruments | NJM3517E2 vs UC1517J |
UC1517J883B | STEPPER MOTOR CONTROLLER, 0.5A, CDIP16, DIP-16 | Texas Instruments | NJM3517E2 vs UC1517J883B |
UC3517QTR | Stepper Motor Drive Circuit 20-PLCC | Texas Instruments | NJM3517E2 vs UC3517QTR |
5962-9321501M2A | Stepper Motor Controller, 0.5A, CQCC20, CERAMIC, LCC-20 | Unitrode Corp (RETIRED) | NJM3517E2 vs 5962-9321501M2A |
UC1517J/883BC | Motion Control Electronic, BIPolar, CDIP16, | Unitrode Corp (RETIRED) | NJM3517E2 vs UC1517J/883BC |
5962-9321501M2X | Stepper Motor Controller, 0.5A, BIPolar, CQCC20, CERAMIC, LCC-20 | Unitrode Corp (RETIRED) | NJM3517E2 vs 5962-9321501M2X |
5962-9321501MEX | Stepper Motor Controller, 0.5A, BIPolar, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | NJM3517E2 vs 5962-9321501MEX |