Part Details for PALCE22V10-10JC by Cypress Semiconductor
Overview of PALCE22V10-10JC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PALCE22V10-10JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FLASH PLD, 10 ns, PQCC28 | 2 |
|
$4.3485 / $5.2182 | Buy Now |
DISTI #
SMC-PALCE22V10-10JC
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 26 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
Buy Now |
Part Details for PALCE22V10-10JC
PALCE22V10-10JC CAD Models
PALCE22V10-10JC Part Data Attributes:
|
PALCE22V10-10JC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PALCE22V10-10JC
Cypress Semiconductor
Flash PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 76.9 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5316 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5316 mm |
Alternate Parts for PALCE22V10-10JC
This table gives cross-reference parts and alternative options found for PALCE22V10-10JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE22V10-10JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT22V10B-10KM | UV PLD, 10ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, MO-087AA, JLCC-28 | Atmel Corporation | PALCE22V10-10JC vs AT22V10B-10KM |
PALCE22V10-10JI | Flash PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | PALCE22V10-10JC vs PALCE22V10-10JI |
AT22V10B-10KM/883 | UV PLD, 10ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, MO-087AA, JLCC-28 | Atmel Corporation | PALCE22V10-10JC vs AT22V10B-10KM/883 |
PALC22V10D-10JC | Flash PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | PALCE22V10-10JC vs PALC22V10D-10JC |
PALC22V10D-10JCT | Flash PLD, 10ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | PALCE22V10-10JC vs PALC22V10D-10JCT |
AT22V10B-10KI | UV PLD, 10ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, MO-087AA, JLCC-28 | Atmel Corporation | PALCE22V10-10JC vs AT22V10B-10KI |
AT22V10B-10JC | OT PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, MO-047AB, JLCC-28 | Atmel Corporation | PALCE22V10-10JC vs AT22V10B-10JC |
PALC22V10D-10JCR | Flash PLD, 10ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | PALCE22V10-10JC vs PALC22V10D-10JCR |
AT22V10B-10KC | UV PLD, 10ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, MO-087AA, JLCC-28 | Atmel Corporation | PALCE22V10-10JC vs AT22V10B-10KC |
5962-8753906XA | UV PLD, 10ns, CMOS, CQCC28, WINDOWED, CERAMIC, JLCC-28 | Atmel Corporation | PALCE22V10-10JC vs 5962-8753906XA |