Part Details for AT22V10B-10JI by Atmel Corporation
Overview of AT22V10B-10JI by Atmel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for AT22V10B-10JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Simple EPLD, Programmable Array Logic, 28 Pin, Plastic, PLCC | 3 |
|
$5.1800 / $6.2160 | Buy Now |
|
Quest Components | Simple EPLD, Programmable Array Logic, 28 Pin, Plastic, PLCC | 1 |
|
$19.8770 | Buy Now |
|
Quest Components | Simple EPLD, Programmable Array Logic, 28 Pin, Plastic, PLCC | 1 |
|
$39.6400 | Buy Now |
Part Details for AT22V10B-10JI
AT22V10B-10JI CAD Models
AT22V10B-10JI Part Data Attributes
|
AT22V10B-10JI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT22V10B-10JI
Atmel Corporation
OT PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, MO-047AB, JLCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 83 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Moisture Sensitivity Level | 2 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for AT22V10B-10JI
This table gives cross-reference parts and alternative options found for AT22V10B-10JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT22V10B-10JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8753906XA | UV PLD, 10ns, CMOS, CQCC28, WINDOWED, CERAMIC, JLCC-28 | Atmel Corporation | AT22V10B-10JI vs 5962-8753906XA |
PALC22V10D-10JIR | Flash PLD, 10ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AT22V10B-10JI vs PALC22V10D-10JIR |
PALC22V10D-10JCT | Flash PLD, 10ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AT22V10B-10JI vs PALC22V10D-10JCT |
PALCE22V10-10JC | Flash PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AT22V10B-10JI vs PALCE22V10-10JC |
PALCE22V10-10JI | Flash PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AT22V10B-10JI vs PALCE22V10-10JI |
5962-8753906XX | UV PLD, 10ns, CMOS, CQCC28, WINDOWED, CERAMIC, JLCC-28 | Atmel Corporation | AT22V10B-10JI vs 5962-8753906XX |
PALC22V10D-10JIT | Flash PLD, 10ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AT22V10B-10JI vs PALC22V10D-10JIT |
PALC22V10D-10JI | Flash PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AT22V10B-10JI vs PALC22V10D-10JI |
5962-8753906XC | UV PLD, 10ns, CMOS, CQCC28, WINDOWED, CERAMIC, JLCC-28 | Atmel Corporation | AT22V10B-10JI vs 5962-8753906XC |
PALC22V10D-10JC | Flash PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AT22V10B-10JI vs PALC22V10D-10JC |