Part Details for PALCE22V10-10JI by Cypress Semiconductor
Overview of PALCE22V10-10JI by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PALCE22V10-10JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$1,750.0000 | Buy Now | |
|
Quest Components | 20 |
|
$1,800.0000 / $2,040.0000 | Buy Now | |
|
Chip1Cloud | Flash-erasable Reprogrammable CMOS PAL Device | 550 |
|
RFQ |
Part Details for PALCE22V10-10JI
PALCE22V10-10JI CAD Models
PALCE22V10-10JI Part Data Attributes
|
PALCE22V10-10JI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PALCE22V10-10JI
Cypress Semiconductor
Flash PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 76.9 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5316 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.5316 mm |
Alternate Parts for PALCE22V10-10JI
This table gives cross-reference parts and alternative options found for PALCE22V10-10JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE22V10-10JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8753906XA | UV PLD, 10ns, CMOS, CQCC28, WINDOWED, CERAMIC, JLCC-28 | Atmel Corporation | PALCE22V10-10JI vs 5962-8753906XA |
PALC22V10D-10JIR | Flash PLD, 10ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | PALCE22V10-10JI vs PALC22V10D-10JIR |
PALC22V10D-10JCT | Flash PLD, 10ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | PALCE22V10-10JI vs PALC22V10D-10JCT |
PALCE22V10-10JC | Flash PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | PALCE22V10-10JI vs PALCE22V10-10JC |
AT22V10B-10JI | OT PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, MO-047AB, JLCC-28 | Atmel Corporation | PALCE22V10-10JI vs AT22V10B-10JI |
5962-8753906XX | UV PLD, 10ns, CMOS, CQCC28, WINDOWED, CERAMIC, JLCC-28 | Atmel Corporation | PALCE22V10-10JI vs 5962-8753906XX |
PALC22V10D-10JIT | Flash PLD, 10ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | PALCE22V10-10JI vs PALC22V10D-10JIT |
PALC22V10D-10JI | Flash PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | PALCE22V10-10JI vs PALC22V10D-10JI |
5962-8753906XC | UV PLD, 10ns, CMOS, CQCC28, WINDOWED, CERAMIC, JLCC-28 | Atmel Corporation | PALCE22V10-10JI vs 5962-8753906XC |
PALC22V10D-10JC | Flash PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | PALCE22V10-10JI vs PALC22V10D-10JC |