Filter Your Search
1 - 3 of 3 results
|
PALCE22V10-10JCR
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 10 ns | 11 | 10 | FLASH PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | 76.9 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | ||||||||||||||
|
PALCE22V10-10JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 10 ns | 11 | 10 | FLASH PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | 76.9 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5316 mm | 11.5316 mm | 4.572 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | ||||||||||
|
PALCE22V10-10JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 10 ns | 22 | 10 | 11 | 10 | FLASH PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 76.9 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5316 mm | 11.5316 mm | 4.572 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 |