Part Details for P35-4100-0 by DAICO Industries Inc
Overview of P35-4100-0 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for P35-4100-0
P35-4100-0 CAD Models
P35-4100-0 Part Data Attributes:
|
P35-4100-0
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
P35-4100-0
DAICO Industries Inc
Wide Band Low Power Amplifier, 50MHz Min, 3500MHz Max, GAAS, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9 dB | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 180 mA | |
Technology | GAAS | |
VSWR-Max | 3 |
Alternate Parts for P35-4100-0
This table gives cross-reference parts and alternative options found for P35-4100-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P35-4100-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGFC5211 | Wide Band Medium Power Amplifier, 21200MHz Min, 23600MHz Max, GAAS, DIE-14 | Mitsubishi Electric | P35-4100-0 vs MGFC5211 |
P35-4140-0 | Wide Band Low Power Amplifier, 6000MHz Min, 18000MHz Max, GAAS, | DAICO Industries Inc | P35-4100-0 vs P35-4140-0 |
MGFC5108 | Wide Band Low Power Amplifier, 24000MHz Min, 27000MHz Max, GAAS, | Mitsubishi Electric | P35-4100-0 vs MGFC5108 |
MGFC5212 | Wide Band Medium Power Amplifier, 24500MHz Min, 26500MHz Max, GAAS, DIE-14 | Mitsubishi Electric | P35-4100-0 vs MGFC5212 |
FMA3008-000SQ | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 2.35 X 1.78 MM, DIE-6 | RF Micro Devices Inc | P35-4100-0 vs FMA3008-000SQ |
TGA3500-SM | Wide Band Medium Power Amplifier, 2000MHz Min, 12000MHz Max, QFN-28 | Qorvo | P35-4100-0 vs TGA3500-SM |
HMC486 | Wide Band Medium Power Amplifier, 7000MHz Min, 9000MHz Max, 1 Func, GAAS, 2.51 X 2.51 MM, 0.10 MM HEIGHT, DIE-8 | Hittite Microwave Corp | P35-4100-0 vs HMC486 |
FMA3008 | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, DIE PACKAGE | Qorvo | P35-4100-0 vs FMA3008 |
TGA9088A-EPU | Wide Band Low Power Amplifier, 17000MHz Min, 21000MHz Max, 1 Func, GAAS, DIE-13 | TriQuint Semiconductor | P35-4100-0 vs TGA9088A-EPU |
HMC486 | 7000MHz - 9000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 2.51 X 2.51 MM, 0.10 MM HEIGHT, DIE-8 | Analog Devices Inc | P35-4100-0 vs HMC486 |