Part Details for OZ-SS-103LM1,200 by TE Connectivity
Overview of OZ-SS-103LM1,200 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OZ-SS-103LM1,200
OZ-SS-103LM1,200 CAD Models
OZ-SS-103LM1,200 Part Data Attributes:
|
OZ-SS-103LM1,200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
OZ-SS-103LM1,200
TE Connectivity
Power/Signal Relay, SPDT, Momentary, 0.18A (Coil), 3VDC (Coil), 540mW (Coil), 16A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.8 mm | |
Body Height | 20.6 mm | |
Body Length or Diameter | 29.21 mm | |
Coil Current(DC)-Max | 0.18 A | |
Coil Power | 540 mW | |
Coil Resistance | 16.7 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER TIN ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TUBE | |
Physical Dimension | 29.2mm x 12.8mm x 20.6mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for OZ-SS-103LM1,200
This table gives cross-reference parts and alternative options found for OZ-SS-103LM1,200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OZ-SS-103LM1,200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-1440009-5 | Power/Signal Relay, 1 Form A, SPDT, Momentary, 0.18A (Coil), 3VDC (Coil), 540mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | OZ-SS-103LM1,200 vs 7-1440009-5 |