-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPDT, Momentary, 0.18A (Coil), 3VDC (Coil), 540mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W0643
|
Newark | General Purpose Relay, Oz Series, Power, Spst-No, 3 Vdc, 16 A Rohs Compliant: Yes |Oeg Te Connectivity 7-1440009-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
7-1440009-5
|
Avnet Americas | Electromechanical Relay SPDT 16A 3VDC 17Ohm Through Hole - Bulk (Alt: 7-1440009-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71424794
|
RS | OZ-SS-103LM1,200 | TE Connectivity 7-1440009-5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0700 / $3.2500 | RFQ |
|
Onlinecomponents.com | Power Relay 3VDC 16A SPST(29.2x12.8x20.6)mm THT RoHS: Compliant |
1000 In Stock |
|
$1.6900 / $2.7100 | Buy Now |
DISTI #
7-1440009-5
|
TTI | General Purpose Relays OZ-SS-103LM1 200 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 400 In Stock |
|
$2.4000 | Buy Now |
|
Master Electronics | Power Relay 3VDC 16A SPST(29.2x12.8x20.6)mm THT RoHS: Compliant |
1000 In Stock |
|
$1.6900 / $2.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1440009-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1440009-5
TE Connectivity
Power/Signal Relay, 1 Form A, SPDT, Momentary, 0.18A (Coil), 3VDC (Coil), 540mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.8 mm | |
Body Height | 20.6 mm | |
Body Length or Diameter | 29.21 mm | |
Coil Current(DC)-Max | 0.18 A | |
Coil Power | 540 mW | |
Coil Resistance | 16.7 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER TIN ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TUBE | |
Physical Dimension | 29.2mm x 12.8mm x 20.6mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |