OZ-SS-103LM1,200 vs 7-1440009-5 feature comparison

OZ-SS-103LM1,200 TE Connectivity

Buy Now Datasheet

7-1440009-5 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.41.00.50
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Breadth 12.8 mm 12.8 mm
Body Height 20.6 mm 20.6 mm
Body Length or Diameter 29.21 mm 29.21 mm
Coil Current(DC)-Max 0.18 A 0.18 A
Coil Power 540 mW 540 mW
Coil Resistance 16.7 Ω 16.7 Ω
Coil Voltage(DC)-Max 3 V 3 V
Coil/Input Supply Type DC DC
Contact Current(AC)-Max 16 A 16 A
Contact Current(DC)-Max 16 A 16 A
Contact Voltage(AC)-Max 240 V 240 V
Contact Voltage(DC)-Max 24 V 24 V
Contact/Output Supply Type AC/DC AC/DC
End Contact Material SILVER TIN ALLOY SILVER TIN ALLOY
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min 50 °C 50 °C
Packing Method TUBE TUBE
Physical Dimension 29.2mm x 12.8mm x 20.6mm 29.2mm x 12.8mm x 20.6mm
Reference Standard CSA; TUV; UL CSA; TUV; UL
Relay Action MOMENTARY MOMENTARY
Relay Form 1 FORM A 1 FORM A
Relay Function SPDT SPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Surface Mount NO NO
Termination Type SOLDER/QUICK CONNECT SOLDER/QUICK CONNECT
Base Number Matches 1 1