Filter Your Search
1 - 1 of 1 results
|
OZ-SS-103LM1,200
TE Connectivity
|
$1.5755 | Yes | Obsolete | 540 mW | 16.7 Ω | 16 A | 240 V | 24 V | 16 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 180 mA | 3 V | 1 GΩ | CSA; TUV; UL | 50 °C | 70 °C | AC/DC | SILVER TIN ALLOY | PANEL MOUNT | TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 12.8 mm | 20.6 mm | 29.21 mm | 29.2mm x 12.8mm x 20.6mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.50 | TE Connectivity |