Part Details for OPL561-OCA by TT Electronics Resistors
Overview of OPL561-OCA by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPL561-OCA
OPL561-OCA CAD Models
OPL561-OCA Part Data Attributes
|
OPL561-OCA
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OPL561-OCA
TT Electronics Resistors
Logic Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | unknown | |
Additional Feature | OPEN COLLECTOR; SIDE VIEW | |
Application | GENERAL PURPOSE | |
Configuration | COMPLEX | |
Infrared Range | YES | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 1.52 mm | |
Supply Voltage-Min | 4.5 V |
Alternate Parts for OPL561-OCA
This table gives cross-reference parts and alternative options found for OPL561-OCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPL561-OCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDP8314-301 | Logic Output Photo IC, | Honeywell Sensing and Control | OPL561-OCA vs SDP8314-301 |
S6986 | Logic Output Photo IC, 4 PIN | Hamamatsu Photonics | OPL561-OCA vs S6986 |
OPL812-OC | Logic Output Photo IC, HERMETIC, TO-18, 3 PIN | TT Electronics OPTEK Technology | OPL561-OCA vs OPL812-OC |
SDP8314-301 | Logic Output Photo IC | Honeywell Sensing and Control / MICRO SWITCH | OPL561-OCA vs SDP8314-301 |
OPL810-OC | Logic Output Photo IC, HERMETIC, TO-18, 3 PIN | TT Electronics OPTEK Technology | OPL561-OCA vs OPL810-OC |
S6846 | Logic Output Photo IC, 4 PIN | Hamamatsu Photonics | OPL561-OCA vs S6846 |
OPL551-OCB | Logic Output Photo IC, 3 PIN | TT Electronics OPTEK Technology | OPL561-OCA vs OPL551-OCB |
MRD950 | Logic Output Photo IC | Motorola Semiconductor Products | OPL561-OCA vs MRD950 |
OPL551-OCA | Logic Output Photo IC, PLASTIC PACKAGE-3 | TT Electronics Resistors | OPL561-OCA vs OPL551-OCA |
OPL561-OC | Logic Output Photo IC, | TT Electronics Resistors | OPL561-OCA vs OPL561-OC |