Part Details for OPL563-OCA by TT Electronics Resistors
Overview of OPL563-OCA by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for OPL563-OCA
OPL563-OCA CAD Models
OPL563-OCA Part Data Attributes:
|
OPL563-OCA
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OPL563-OCA
TT Electronics Resistors
Logic Output Photo IC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | 3 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE, SIDE VIEW | |
Application | SWITCHING | |
Configuration | SINGLE | |
Hysteresis Ratio-Nom | 1.55 | |
Infrared Range | YES | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 1.52 mm |
Alternate Parts for OPL563-OCA
This table gives cross-reference parts and alternative options found for OPL563-OCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPL563-OCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPL551-OC | Logic Output Photo IC, PLASTIC PACKAGE-3 | TT Electronics Resistors | OPL563-OCA vs OPL551-OC |
S10053 | Logic Output Photo IC, SMD-10 | Hamamatsu Photonics | OPL563-OCA vs S10053 |
OPL812-OC | Logic Output Photo IC, HERMETIC, TO-18, 3 PIN | TT Electronics OPTEK Technology | OPL563-OCA vs OPL812-OC |
MRD750 | LOGIC OUTPUT PHOTO DETECTOR | Motorola Mobility LLC | OPL563-OCA vs MRD750 |
MRD950 | Logic Output Photo IC | Motorola Semiconductor Products | OPL563-OCA vs MRD950 |
OPL810-OC | Logic Output Photo IC, HERMETIC, TO-18, 3 PIN | TT Electronics OPTEK Technology | OPL563-OCA vs OPL810-OC |
S4282-51 | Logic Output Photo IC, 4 PIN | Hamamatsu Photonics | OPL563-OCA vs S4282-51 |
SDP8314-301 | Logic Output Photo IC, | Honeywell Sensing and Control | OPL563-OCA vs SDP8314-301 |
OPL551-OCA | Logic Output Photo IC, PLASTIC PACKAGE-3 | TT Electronics Resistors | OPL563-OCA vs OPL551-OCA |
OPL563-OC | Logic Output Photo IC, | TT Electronics Resistors | OPL563-OCA vs OPL563-OC |