Part Details for MRD950 by Motorola Mobility LLC
Overview of MRD950 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRD950
MRD950 CAD Models
MRD950 Part Data Attributes:
|
MRD950
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MRD950
Motorola Mobility LLC
LOGIC OUTPUT PHOTO DETECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
Application | ENCODER | |
Configuration | SINGLE | |
Hysteresis Ratio-Nom | 0.75 | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MRD950
This table gives cross-reference parts and alternative options found for MRD950. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRD950, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPL551-OC | Logic Output Photo IC, PLASTIC PACKAGE-3 | TT Electronics Resistors | MRD950 vs OPL551-OC |
S10053 | Logic Output Photo IC, SMD-10 | Hamamatsu Photonics | MRD950 vs S10053 |
OPL812-OC | Logic Output Photo IC, HERMETIC, TO-18, 3 PIN | TT Electronics OPTEK Technology | MRD950 vs OPL812-OC |
MRD750 | LOGIC OUTPUT PHOTO DETECTOR | Motorola Mobility LLC | MRD950 vs MRD750 |
MRD950 | Logic Output Photo IC | Motorola Semiconductor Products | MRD950 vs MRD950 |
OPL810-OC | Logic Output Photo IC, HERMETIC, TO-18, 3 PIN | TT Electronics OPTEK Technology | MRD950 vs OPL810-OC |
S4282-51 | Logic Output Photo IC, 4 PIN | Hamamatsu Photonics | MRD950 vs S4282-51 |
SDP8314-301 | Logic Output Photo IC, | Honeywell Sensing and Control | MRD950 vs SDP8314-301 |
OPL551-OCA | Logic Output Photo IC, PLASTIC PACKAGE-3 | TT Electronics Resistors | MRD950 vs OPL551-OCA |
OPL563-OC | Logic Output Photo IC, | TT Electronics Resistors | MRD950 vs OPL563-OC |