Part Details for OPL810-OC by TT Electronics OPTEK Technology
Overview of OPL810-OC by TT Electronics OPTEK Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for OPL810-OC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6393
|
Newark | Opl810-Oc |Tt Electronics/optek Technology OPL810-OC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $4.5500 | Buy Now |
|
Onlinecomponents.com | NoPhotodetector Optoschmitt 3-Pin TO-18 |
2442 Partner Stock |
|
$3.7500 / $13.8500 | Buy Now |
DISTI #
000000000003460122
|
Sager | Photo IC Sensors Photologic Sensor | 0 |
|
Buy Now | |
|
Master Electronics | NoPhotodetector Optoschmitt 3-Pin TO-18 |
2442 Partner Stock |
|
$3.7500 / $13.8500 | Buy Now |
Part Details for OPL810-OC
OPL810-OC CAD Models
OPL810-OC Part Data Attributes:
|
OPL810-OC
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPL810-OC
TT Electronics OPTEK Technology
Logic Output Photo IC, HERMETIC, TO-18, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | HERMETIC, TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | OPEN COLLECTOR | |
Application | GENERAL PURPOSE | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for OPL810-OC
This table gives cross-reference parts and alternative options found for OPL810-OC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPL810-OC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPL551-OC | Logic Output Photo IC, PLASTIC PACKAGE-3 | TT Electronics Resistors | OPL810-OC vs OPL551-OC |
S10053 | Logic Output Photo IC, SMD-10 | Hamamatsu Photonics | OPL810-OC vs S10053 |
OPL812-OC | Logic Output Photo IC, HERMETIC, TO-18, 3 PIN | TT Electronics OPTEK Technology | OPL810-OC vs OPL812-OC |
MRD750 | LOGIC OUTPUT PHOTO DETECTOR | Motorola Mobility LLC | OPL810-OC vs MRD750 |
MRD950 | Logic Output Photo IC | Motorola Semiconductor Products | OPL810-OC vs MRD950 |
S4282-51 | Logic Output Photo IC, 4 PIN | Hamamatsu Photonics | OPL810-OC vs S4282-51 |
SDP8314-301 | Logic Output Photo IC, | Honeywell Sensing and Control | OPL810-OC vs SDP8314-301 |
OPL551-OCA | Logic Output Photo IC, PLASTIC PACKAGE-3 | TT Electronics Resistors | OPL810-OC vs OPL551-OCA |
OPL563-OC | Logic Output Photo IC, | TT Electronics Resistors | OPL810-OC vs OPL563-OC |
SDP8314-301 | Logic Output Photo IC | Honeywell Sensing and Control / MICRO SWITCH | OPL810-OC vs SDP8314-301 |