There are no models available for this part yet.
Overview of OP290GS by Precision Monolithics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for OP290GS by Precision Monolithics Inc
Part Data Attributes for OP290GS by Precision Monolithics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PRECISION MONOLITHICS INC
|
Package Description
|
SOP, SOP16,.25
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.025 µA
|
Bias Current-Max (IIB) @25C
|
0.025 µA
|
Common-mode Reject Ratio-Nom
|
110 dB
|
Frequency Compensation
|
NO
|
Input Offset Voltage-Max
|
750 µV
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Low-Offset
|
YES
|
Micropower
|
YES
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Slew Rate-Min
|
0.005 V/us
|
Slew Rate-Nom
|
0.012 V/us
|
Supply Current-Max
|
0.06 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
20
|
Voltage Gain-Min
|
40000
|
Alternate Parts for OP290GS
This table gives cross-reference parts and alternative options found for OP290GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP290GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP290GS-REEL | IC DUAL OP-AMP, 750 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, PDSO16, PLASTIC, SOL-16, Operational Amplifier | Analog Devices Inc | OP290GS vs OP290GS-REEL |
NE5532APSE4 | DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Texas Instruments | OP290GS vs NE5532APSE4 |
NE5532AF | DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, CDIP8 | NXP Semiconductors | OP290GS vs NE5532AF |
OP400HSZ | Low Offset, Low Power Quad Op Amp | Analog Devices Inc | OP290GS vs OP400HSZ |
OP471GSZ | High Speed, Low Noise Quad Operational Amplifier | Analog Devices Inc | OP290GS vs OP471GSZ |
SA5532AP | Dual, 30-V, 10-MHz, low noise (6-nV/√Hz max) audio op amp with -40°C to 85°C operation 8-PDIP -40 to 85 | Texas Instruments | OP290GS vs SA5532AP |
NE5532AD8-T | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Operational Amplifier | NXP Semiconductors | OP290GS vs NE5532AD8-T |
NE5532IP | Dual Low-Noise High-Speed Audio Operational Amplifier 8-PDIP -40 to 85 | Texas Instruments | OP290GS vs NE5532IP |
OP471GSZ-REEL | High Speed, Low Noise Quad Operational Amplifier | Analog Devices Inc | OP290GS vs OP471GSZ-REEL |
OP400BIGS | IC QUAD OP-AMP, 400 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO16, PLASTIC, SOL-16, Operational Amplifier | Analog Devices Inc | OP290GS vs OP400BIGS |