Parametric results for: OP290GS under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: op290gs
Select parts from the table below to compare.
Compare
Compare
OP290GS
Precision Monolithics Inc
Check for Price No Obsolete 750 µV 0.012 V/us 25 nA 60 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 25 nA NO YES YES -18 V 0.005 V/us 18 V INDUSTRIAL 20 40000 R-PDSO-G16 Not Qualified e0 110 dB 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL PRECISION MONOLITHICS INC SOP, SOP16,.25 unknown
OP290GS-REEL
Analog Devices Inc
Check for Price No Obsolete 750 µV 0.012 V/us 25 nA 60 µA 80 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 25 nA NO YES YES -18 V 0.005 V/us 18 V INDUSTRIAL 20 100000 R-PDSO-G16 Not Qualified e0 110 dB 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm ANALOG DEVICES INC SOP, SOP16,.25 unknown SOIC 16 EAR99 8542.31.00.01
OP290GS
Analog Devices Inc
Check for Price No Obsolete 750 µV 0.012 V/us 25 nA 60 µA 80 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 25 nA NO YES YES -18 V 0.005 V/us 18 V INDUSTRIAL 20 100000 R-PDSO-G16 Not Qualified e0 110 dB 85 °C -40 °C 220 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm ANALOG DEVICES INC SOP, SOP16,.25 unknown SOIC 16 EAR99 8542.33.00.01