Part Details for NE5532APSE4 by Texas Instruments
Overview of NE5532APSE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NE5532APSE4
NE5532APSE4 CAD Models
NE5532APSE4 Part Data Attributes
|
NE5532APSE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NE5532APSE4
Texas Instruments
DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, PLASTIC, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Slew Rate-Nom | 9 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Width | 5.3 mm |
Alternate Parts for NE5532APSE4
This table gives cross-reference parts and alternative options found for NE5532APSE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5532APSE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OP290GS-REEL | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 750 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, PDSO16, PLASTIC, SOL-16, Operational Amplifier | NE5532APSE4 vs OP290GS-REEL |
NE5532D | onsemi | Check for Price | Operational Amplifier, Low Noise, Dual, SO-16 WB, 47-TUBE | NE5532APSE4 vs NE5532D |
TLE2024QDWREP | Texas Instruments | Check for Price | Enhanced Product Excalibur High-Speed Low-Power Precision Op Amps 16-SOIC -40 to 125 | NE5532APSE4 vs TLE2024QDWREP |
OP400GS-REEL | Analog Devices Inc | Check for Price | Low Offset, Low Power Quad Op Amp | NE5532APSE4 vs OP400GS-REEL |
NE5532D | Texas Instruments | $0.4964 | Dual, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-SOIC 0 to 70 | NE5532APSE4 vs NE5532D |
OP400BIGS | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 400 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO16, PLASTIC, SOL-16, Operational Amplifier | NE5532APSE4 vs OP400BIGS |
SA5532NG | onsemi | Check for Price | Operational Amplifier, Low Noise, Dual -40 to +85°C, 8 LEAD PDIP, 50-TUBE | NE5532APSE4 vs SA5532NG |
TLE2024BIDWR | Texas Instruments | Check for Price | QUAD OP-AMP, 700uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16 | NE5532APSE4 vs TLE2024BIDWR |
NE5532DE4 | Texas Instruments | Check for Price | DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | NE5532APSE4 vs NE5532DE4 |
HA9P5104-9 | Intersil Corporation | Check for Price | QUAD OP-AMP, 3000uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO16, SOIC-16 | NE5532APSE4 vs HA9P5104-9 |