OP290GS vs NE5532AF feature comparison

OP290GS Precision Monolithics Inc

Buy Now Datasheet

NE5532AF NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC NXP SEMICONDUCTORS
Package Description SOP, SOP16,.25 DIP,
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.025 µA 1 µA
Bias Current-Max (IIB) @25C 0.025 µA
Common-mode Reject Ratio-Nom 110 dB 100 dB
Frequency Compensation NO
Input Offset Voltage-Max 750 µV 5000 µV
JESD-30 Code R-PDSO-G16 R-GDIP-T8
JESD-609 Code e0
Low-Offset YES
Micropower YES
Neg Supply Voltage Limit-Max -18 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 16 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP16,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 0.005 V/us
Slew Rate-Nom 0.012 V/us 9 V/us
Supply Current-Max 0.06 mA
Supply Voltage Limit-Max 18 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 20 10000
Voltage Gain-Min 40000 15000
Base Number Matches 1 2
Part Package Code DIP
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Common-mode Reject Ratio-Min 70 dB
Length 9.955 mm
Seated Height-Max 5.08 mm
Width 7.62 mm

Compare OP290GS with alternatives

Compare NE5532AF with alternatives