There are no models available for this part yet.
Overview of NV200D10UTB2 by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for NV200D10UTB2 by KOA Speer Electronics Inc
Part Data Attributes for NV200D10UTB2 by KOA Speer Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
130 V
|
Energy Absorbing Capacity-Max
|
25 J
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
170 V
|
Alternate Parts for NV200D10UTB2
This table gives cross-reference parts and alternative options found for NV200D10UTB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NV200D10UTB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVD10UBCGHTA200 | Varistor, 170V, 25J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | NV200D10UTB2 vs NVD10UBCGHTA200 |
NVD10UBC10UCBK200 | RESISTOR, VOLTAGE DEPENDENT, 170V, 25J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | NV200D10UTB2 vs NVD10UBC10UCBK200 |
NVD10UBMTAC200 | Varistor, 170V, 25J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | NV200D10UTB2 vs NVD10UBMTAC200 |
TND10V-201KB00AAA0 | Varistor, 170V, 25J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Chemi-Con | NV200D10UTB2 vs TND10V-201KB00AAA0 |
NVD10UBMHTAC200 | Varistor, 170V, 25J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | NV200D10UTB2 vs NVD10UBMHTAC200 |
TND10V-201KT00AAA0 | Varistor, 170V, 25J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NV200D10UTB2 vs TND10V-201KT00AAA0 |
V10P130PL1T | Varistor, 170V, 25J, Through Hole Mount | Littelfuse Inc | NV200D10UTB2 vs V10P130PL1T |
V10P130L1T | RESISTOR, VOLTAGE DEPENDENT, 170V, 25J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | NV200D10UTB2 vs V10P130L1T |
NVD10UC10UCBK200 | RESISTOR, VOLTAGE DEPENDENT, 170V, 25J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | NV200D10UTB2 vs NVD10UC10UCBK200 |
NVD10UBMJTAC200 | Varistor, 170V, 25J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | NV200D10UTB2 vs NVD10UBMJTAC200 |