There are no models available for this part yet.
Overview of NVD10UBCGHTA200 by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NVD10UBCGHTA200 by KOA Speer Electronics Inc
Part Data Attributes for NVD10UBCGHTA200 by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
94V-0
|
Circuit DC Voltage-Max
|
170 V
|
Circuit RMS Voltage-Max
|
130 V
|
Energy Absorbing Capacity-Max
|
25 J
|
JESD-609 Code
|
e2
|
Manufacturer Series
|
NVD
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
AMMO PACK
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN COPPER
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Alternate Parts for NVD10UBCGHTA200
This table gives cross-reference parts and alternative options found for NVD10UBCGHTA200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVD10UBCGHTA200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVD10UBMHTAC200 | Varistor, 170V, 25J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | NVD10UBCGHTA200 vs NVD10UBMHTAC200 |
NV200D10UBCTB2 | Varistor, 170V, 25J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | NVD10UBCGHTA200 vs NV200D10UBCTB2 |
TNR9V201K | Varistor, 170V, 25J, Through Hole Mount, RADIAL LEADED | Chemi-Con | NVD10UBCGHTA200 vs TNR9V201K |
TND09V-201KB00AAA0 | Varistor, 170V, 25J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Chemi-Con | NVD10UBCGHTA200 vs TND09V-201KB00AAA0 |
NVD10UBGHTAC200 | Varistor, 170V, 25J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | NVD10UBCGHTA200 vs NVD10UBGHTAC200 |
NVD10UBC10UCBK200 | RESISTOR, VOLTAGE DEPENDENT, 170V, 25J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | NVD10UBCGHTA200 vs NVD10UBC10UCBK200 |
NVD10UB10UBAC200 | RESISTOR, VOLTAGE DEPENDENT, 170V, 25J, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | NVD10UBCGHTA200 vs NVD10UB10UBAC200 |
NVD10UC10UCBK200 | RESISTOR, VOLTAGE DEPENDENT, 170V, 25J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | NVD10UBCGHTA200 vs NVD10UC10UCBK200 |
NVD10UB10OCAC200 | Varistor, 170V, 25J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | NVD10UBCGHTA200 vs NVD10UB10OCAC200 |
V10P130L1T | RESISTOR, VOLTAGE DEPENDENT, 170V, 25J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | NVD10UBCGHTA200 vs V10P130L1T |