Part Details for V10P130L1T by Littelfuse Inc
Overview of V10P130L1T by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Part Details for V10P130L1T
V10P130L1T CAD Models
V10P130L1T Part Data Attributes
|
V10P130L1T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V10P130L1T
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 170V, 25J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 25 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 170 V |
Alternate Parts for V10P130L1T
This table gives cross-reference parts and alternative options found for V10P130L1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V10P130L1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V10P130PL1T | Varistor, 170V, 25J, Through Hole Mount | Littelfuse Inc | V10P130L1T vs V10P130PL1T |