Part Details for NVD10UBMJTAC200 by KOA Speer Electronics Inc
Overview of NVD10UBMJTAC200 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Part Details for NVD10UBMJTAC200
NVD10UBMJTAC200 CAD Models
NVD10UBMJTAC200 Part Data Attributes
|
NVD10UBMJTAC200
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NVD10UBMJTAC200
KOA Speer Electronics Inc
Varistor, 170V, 25J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 25 J | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 170 V |
Alternate Parts for NVD10UBMJTAC200
This table gives cross-reference parts and alternative options found for NVD10UBMJTAC200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVD10UBMJTAC200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V10P130PL1T | Varistor, 170V, 25J, Through Hole Mount | Littelfuse Inc | NVD10UBMJTAC200 vs V10P130PL1T |
TNR9V201K | Varistor, 170V, 25J, Through Hole Mount, RADIAL LEADED | Chemi-Con | NVD10UBMJTAC200 vs TNR9V201K |
NVD10UB10OCAC200 | Varistor, 170V, 25J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | NVD10UBMJTAC200 vs NVD10UB10OCAC200 |
NVD10UBCGHTA200 | Varistor, 170V, 25J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | NVD10UBMJTAC200 vs NVD10UBCGHTA200 |
NVD10UB10UBAC200 | RESISTOR, VOLTAGE DEPENDENT, 170V, 25J, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | NVD10UBMJTAC200 vs NVD10UB10UBAC200 |
V10P130L1T | RESISTOR, VOLTAGE DEPENDENT, 170V, 25J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | NVD10UBMJTAC200 vs V10P130L1T |
NV200D10UTB2 | Varistor, 170V, 25J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | NVD10UBMJTAC200 vs NV200D10UTB2 |
NVD10UBGHTAC200 | Varistor, 170V, 25J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | NVD10UBMJTAC200 vs NVD10UBGHTAC200 |
NVD10UBMHTAC200 | Varistor, 170V, 25J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | NVD10UBMJTAC200 vs NVD10UBMHTAC200 |
NVD10UBC10UCA200 | RESISTOR, VOLTAGE DEPENDENT, 170V, 25J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | NVD10UBMJTAC200 vs NVD10UBC10UCA200 |