There are no models available for this part yet.
Overview of NTGS1135PT1G by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NTGS1135PT1G by Rochester Electronics LLC
Part Data Attributes for NTGS1135PT1G by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
TSOP
|
Package Description
|
LEAD FREE, CASE 318G-02, TSOP-6
|
Pin Count
|
6
|
Manufacturer Package Code
|
CASE 318G-02
|
Reach Compliance Code
|
unknown
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Number of Terminals
|
6
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
COMMERCIAL
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for NTGS1135PT1G
This table gives cross-reference parts and alternative options found for NTGS1135PT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTGS1135PT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI6926ADQ-T1-GE3 | TRANSISTOR 4100 mA, 20 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, TSSOP-8, FET General Purpose Small Signal | Vishay Siliconix | NTGS1135PT1G vs SI6926ADQ-T1-GE3 |
2N5904 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-78, | Solitron Devices Inc | NTGS1135PT1G vs 2N5904 |
NDS8926/L86Z | 5500mA, 20V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | NTGS1135PT1G vs NDS8926/L86Z |
U423 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-78, | Calogic Inc | NTGS1135PT1G vs U423 |
FDS6930B | Small Signal Field-Effect Transistor, 5.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | NTGS1135PT1G vs FDS6930B |
FDC634PL99Z | Small Signal Field-Effect Transistor, 3.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | NTGS1135PT1G vs FDC634PL99Z |
FDC658AP | Small Signal Field-Effect Transistor, 4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SUPERSOT-6 | Fairchild Semiconductor Corporation | NTGS1135PT1G vs FDC658AP |
FDC634PS62Z | Small Signal Field-Effect Transistor, 3.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | NTGS1135PT1G vs FDC634PS62Z |
RSQ035P03TR | Small Signal Field-Effect Transistor, 3.5A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT6, 6 PIN | ROHM Semiconductor | NTGS1135PT1G vs RSQ035P03TR |
2N5906 | TRANSISTOR 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-78, FET General Purpose Small Signal | National Semiconductor Corporation | NTGS1135PT1G vs 2N5906 |
Related Parts for NTGS1135PT1G
-
NTGD4169FT1GSmall Signal Field-Effect Transistors
-
NTMFS4C032NT3GPower Field-Effect Transistors
-
NTE596Rectifier Diodes
-
LTC3413EFESwitching Regulator or Controllers
-
NTE297Small Signal Bipolar Transistors
-
NTE941SMOperational Amplifiers
-
NTE4911Transient Suppressors
-
NTE5241AZener Diodes
-
744310115Fixed Inductors