-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 3.5A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT6, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSQ035P03CT-ND
|
DigiKey | MOSFET P-CH 30V 3.5A TSMT6 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2550 In Stock |
|
$0.3228 / $1.1200 | Buy Now |
|
Future Electronics | P-Channel 1.25 W -30 V 95 mOhm Surface Mount 4 V Drive MosFet - TSMT-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3150 / $0.3400 | Buy Now |
|
Quest Components | 3500 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 120 |
|
$0.4500 / $0.6750 | Buy Now |
|
ComSIT USA | 4 V DRIVE PCH MOS FET Small Signal Field-Effect Transistor, 3.5A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant |
|
|
RFQ | |
DISTI #
RSQ035P03TR
|
Avnet Silica | Trans MOSFET P-CH 30V 3.5A 6-Pin TSMT T/R (Alt: RSQ035P03TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 30V 3.5A 45m@10V,3.5A 1.25W 2.5V@1mA P Channel SOT-457-6 MOSFETs ROHS | 2556 |
|
$0.1279 / $0.2035 | Buy Now |
|
LCSC | 30V 3.5A 45m10V3.5A 1.25W 2.5V1mA 1 Piece P-Channel SOT-457-6 MOSFETs ROHS | 2556 |
|
$0.1263 / $0.2009 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSQ035P03TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSQ035P03TR
ROHM Semiconductor
Small Signal Field-Effect Transistor, 3.5A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 0.09 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RSQ035P03TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSQ035P03TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDC653N_NB3E005A | Small Signal Field-Effect Transistor, 5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SUPERSOT-6 | Fairchild Semiconductor Corporation | RSQ035P03TR vs FDC653N_NB3E005A |
SVN33AJ | Small Signal Field-Effect Transistor, Silicon, DIE | Solitron Devices Inc | RSQ035P03TR vs SVN33AJ |
2N3955A | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, | Solitron Devices Inc | RSQ035P03TR vs 2N3955A |
SI3459BDV-T1-E3 | TRANSISTOR 2.2 mA, 60 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, TSOP-6, FET General Purpose Small Signal | Vishay Siliconix | RSQ035P03TR vs SI3459BDV-T1-E3 |
TPC8216-H | TRANSISTOR 6400 mA, 30 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, 2-6J1E, 8 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | RSQ035P03TR vs TPC8216-H |
FDS6910 | Dual N-Channel Logic Level PowerTrench® MOSFET, 30V, 7.5A, 17mΩ, SOIC-8, 2500-REEL | onsemi | RSQ035P03TR vs FDS6910 |
SI3433CDV-T1-E3 | TRANSISTOR 5200 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, TSOP-6, FET General Purpose Small Signal | Vishay Siliconix | RSQ035P03TR vs SI3433CDV-T1-E3 |
LS5906 | Small Signal Field-Effect Transistor, | Linear Integrated Systems | RSQ035P03TR vs LS5906 |
PMGD290XN | Small Signal Field-Effect Transistor | Nexperia | RSQ035P03TR vs PMGD290XN |
FDC636P | Small Signal Field-Effect Transistor, 2.8A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | RSQ035P03TR vs FDC636P |