Part Details for NTE1970 by NTE Electronics Inc
Overview of NTE1970 by NTE Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NTE1970
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3439
|
Newark | Linear Voltage Regulator, 12V, To-220-3, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:19V, Input Voltage Max:35V, Product Range:-, Output Current Max:1A, Ic Case/Package:To-220, No. Of Pins:3Pinsrohs Compliant: Yes |Nte Electronics NTE1970 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE1970-ND
|
DigiKey | IC REG LINEAR 12V TO220 FULL PAC Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
240 In Stock |
|
$3.2700 / $3.9400 | Buy Now |
|
Onlinecomponents.com | Voltage Regulator Positive 12V Io=1A TO-220 Full Pack Case RoHS: Compliant |
10 In Stock |
|
$2.1600 / $3.3100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 6 |
|
$3.0000 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 12V, PSFM3 | 3 |
|
$3.2250 / $4.8375 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 12V, PSFM3 | 4 |
|
$3.0000 / $4.0000 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 12V, PSFM3 | 2 |
|
$3.6925 / $4.4310 | Buy Now |
DISTI #
NTE1970
|
TME | IC: voltage regulator, linear,fixed, 12V, 1A, TO220FP, THT, Ch: 1 Min Qty: 1 | 0 |
|
$2.7900 / $3.5100 | RFQ |
|
Master Electronics | Voltage Regulator Positive 12V Io=1A TO-220 Full Pack Case RoHS: Compliant |
10 In Stock |
|
$2.1600 / $3.3100 | Buy Now |
Part Details for NTE1970
NTE1970 CAD Models
NTE1970 Part Data Attributes:
|
NTE1970
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1970
NTE Electronics Inc
Fixed Positive Standard Regulator, 12VPSFM3, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.12% | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -30 °C | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.5 V | |
Output Voltage1-Min | 11.5 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4.17% |
Alternate Parts for NTE1970
This table gives cross-reference parts and alternative options found for NTE1970. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1970, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM78M06CT | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | NTE1970 vs LM78M06CT |
UC7815AG | Fixed Positive Standard Regulator, 15VBIPolar, CSFM3, TO-257 | Unitrode Corp (RETIRED) | NTE1970 vs UC7815AG |
LM78M06CH | 6V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | Texas Instruments | NTE1970 vs LM78M06CH |
L7805CF | 5V FIXED POSITIVE REGULATOR, PSFM3, TO-220FM, 3 PIN | STMicroelectronics | NTE1970 vs L7805CF |
ML78M09A | Fixed Positive Standard Regulator, 9VBIPolar, PSFM3, TO-220 | Micro Electronics Ltd | NTE1970 vs ML78M09A |
LM7806CT | IC VREG 6 V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | NTE1970 vs LM7806CT |
UA78U09CKTPR | 5V FIXED POSITIVE REGULATOR, PSSO2, POWER FLEX, PLASTIC, TO-252, FM-2/3 | Texas Instruments | NTE1970 vs UA78U09CKTPR |
KA78M15TU | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | NTE1970 vs KA78M15TU |
IP7805G-BSS2 | Fixed Positive Standard Regulator, 5VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | NTE1970 vs IP7805G-BSS2 |
78M06G-TA3-T | Fixed Positive Standard Regulator, 6VBIPolar, HALOGEN FREE, TO-220, 3 PIN | Unisonic Technologies Co Ltd | NTE1970 vs 78M06G-TA3-T |