NTE1970
vs
LM78M06CT
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
SFM
|
SFM
|
Package Description |
, SIP3,.1TB
|
TO-220, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
2.5 V
|
2 V
|
Input Voltage Absolute-Max |
35 V
|
35 V
|
Input Voltage-Max |
30 V
|
25 V
|
Input Voltage-Min |
14.5 V
|
8 V
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
e0
|
Line Regulation-Max |
0.12%
|
0.1%
|
Load Regulation-Max |
0.12%
|
0.12%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
-30 °C
|
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
-30 °C
|
|
Output Current1-Max |
1 A
|
0.5 A
|
Output Voltage1-Max |
12.5 V
|
6.3 V
|
Output Voltage1-Min |
11.5 V
|
5.7 V
|
Output Voltage1-Nom |
12 V
|
6 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SIP3,.1TB
|
SIP3,.1
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
4.17%
|
5%
|
Base Number Matches |
1
|
1
|
Package Code |
|
TO-220
|
Technology |
|
BIPOLAR
|
|
|
|
Compare NTE1970 with alternatives
Compare LM78M06CT with alternatives