Part Details for UA78U09CKTPR by Texas Instruments
Overview of UA78U09CKTPR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UA78U09CKTPR
UA78U09CKTPR CAD Models
UA78U09CKTPR Part Data Attributes:
|
UA78U09CKTPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78U09CKTPR
Texas Instruments
5V FIXED POSITIVE REGULATOR, PSSO2, POWER FLEX, PLASTIC, TO-252, FM-2/3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-252 | |
Package Description | , | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.145 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 6.04 mm |
Alternate Parts for UA78U09CKTPR
This table gives cross-reference parts and alternative options found for UA78U09CKTPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78U09CKTPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM78M05CDT | IC VREG 5 V FIXED POSITIVE REGULATOR, PSSO3, TO-252, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | UA78U09CKTPR vs LM78M05CDT |
LM78M05CDTX/NOPB | IC VREG 5 V FIXED POSITIVE REGULATOR, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | UA78U09CKTPR vs LM78M05CDTX/NOPB |
UA78U33CKTPR | 5V FIXED POSITIVE REGULATOR, PSSO2, POWER FLEX, PLASTIC, TO-252, FM-2/3 | Texas Instruments | UA78U09CKTPR vs UA78U33CKTPR |
UA78U12CKTPR | 5V FIXED POSITIVE REGULATOR, PSSO2, POWER FLEX, PLASTIC, TO-252, FM-2/3 | Texas Instruments | UA78U09CKTPR vs UA78U12CKTPR |
UA78U08CKTPR | 5V FIXED POSITIVE REGULATOR, PSSO2, POWER FLEX, PLASTIC, TO-252, FM-2/3 | Texas Instruments | UA78U09CKTPR vs UA78U08CKTPR |
UA78U06CKTPR | 5V FIXED POSITIVE REGULATOR, PSSO2, POWER FLEX, PLASTIC, TO-252, FM-2/3 | Texas Instruments | UA78U09CKTPR vs UA78U06CKTPR |
UA78U10CKTPR | 5V FIXED POSITIVE REGULATOR, PSSO2, POWER FLEX, PLASTIC, TO-252, FM-2/3 | Texas Instruments | UA78U09CKTPR vs UA78U10CKTPR |
LM78M05CDT/NOPB | IC VREG 5 V FIXED POSITIVE REGULATOR, PSSO3, ROHS COMPLIANT, TO-252, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | UA78U09CKTPR vs LM78M05CDT/NOPB |
LM78M05CDTX | IC VREG 5 V FIXED POSITIVE REGULATOR, PSSO3, TO-252, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | UA78U09CKTPR vs LM78M05CDTX |
MC78M06CDT | 6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | UA78U09CKTPR vs MC78M06CDT |