Part Details for LM7806CT by National Semiconductor Corporation
Overview of LM7806CT by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM7806CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, +6V, Bi-Polar, 3 Pin, Plastic, SIP | 246 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | Voltage Regulator, +6V, Bi-Polar, 3 Pin, Plastic, SIP | 19 |
|
$0.9552 / $1.1940 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$0.5500 / $0.8500 | Buy Now |
Part Details for LM7806CT
LM7806CT CAD Models
LM7806CT Part Data Attributes:
|
LM7806CT
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM7806CT
National Semiconductor Corporation
IC VREG 6 V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.12% | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM7806CT
This table gives cross-reference parts and alternative options found for LM7806CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7806CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7806TU | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7806CT vs KA7806TU |
MC7806ECT | Fixed Positive Standard Regulator, 6V, TO-220, 3 PIN | Rochester Electronics LLC | LM7806CT vs MC7806ECT |
MC7806CT | 6V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN | onsemi | LM7806CT vs MC7806CT |
LM7806CT | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | LM7806CT vs LM7806CT |
MCT7806CT | 6V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | LM7806CT vs MCT7806CT |
MC7806ACT | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7806CT vs MC7806ACT |
KA7806ETSTU | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7806CT vs KA7806ETSTU |
MC7806CTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 6.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | LM7806CT vs MC7806CTG |
MC7806ACT | 6V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN | onsemi | LM7806CT vs MC7806ACT |
LM7806ACT | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7806CT vs LM7806ACT |