Part Details for NSBC123JPDXV6T5 by onsemi
Overview of NSBC123JPDXV6T5 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSBC123JPDXV6T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, NPN and PNP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7955 |
|
$0.0387 / $0.0455 | Buy Now |
Part Details for NSBC123JPDXV6T5
NSBC123JPDXV6T5 CAD Models
NSBC123JPDXV6T5 Part Data Attributes:
|
NSBC123JPDXV6T5
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSBC123JPDXV6T5
onsemi
TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | PLASTIC, CASE 463A-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | CASE 463A-01 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 21.36 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NSBC123JPDXV6T5
This table gives cross-reference parts and alternative options found for NSBC123JPDXV6T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSBC123JPDXV6T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSBC115EDXV6T1 | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NSBC123JPDXV6T5 vs NSBC115EDXV6T1 |
NSBC115EDXV6T1 | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN | onsemi | NSBC123JPDXV6T5 vs NSBC115EDXV6T1 |
PEMD10 | Small Signal Bipolar Transistor | Nexperia | NSBC123JPDXV6T5 vs PEMD10 |
NSBC123JPDP6T5G | Complementary Bipolar Digital Transistor (BRT), SOT-963 1x1, 0.35P, 8000-REEL | onsemi | NSBC123JPDXV6T5 vs NSBC123JPDP6T5G |
NSBC115EDXV6T5 | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN | onsemi | NSBC123JPDXV6T5 vs NSBC115EDXV6T5 |
PEMD10,115 | PEMD10 - NPN/PNP double Resistor-Equipped Transistor; R1 = 2.2 kΩ, R2 = 47 kΩ@en-us SOT 6-Pin | Nexperia | NSBC123JPDXV6T5 vs PEMD10,115 |
NSBC123EDXV6T1 | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NSBC123JPDXV6T5 vs NSBC123EDXV6T1 |
NSBC123TPDP6T5G | Complementary Bipolar Digital Transistor (BRT), SOT-963 1x1, 0.35P, 8000-REEL | onsemi | NSBC123JPDXV6T5 vs NSBC123TPDP6T5G |
NSBC123EPDXV6T1 | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | onsemi | NSBC123JPDXV6T5 vs NSBC123EPDXV6T1 |
NSBC123EPDXV6T1G | 50V Dual Bipolar Digital Transistor, SOT-563, 6 LEAD, 4000-REEL | onsemi | NSBC123JPDXV6T5 vs NSBC123EPDXV6T1G |