Part Details for NSBC123JPDP6T5G by onsemi
Overview of NSBC123JPDP6T5G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for NSBC123JPDP6T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4319
|
Newark | Brt Transistor, 50V, 47K/22Kohm, Sot-563, Full Reel, Transistor Polarity:Npn And Pnp Complement, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, No. Of Pins:6 Pin Rohs Compliant: Yes |Onsemi NSBC123JPDP6T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0650 | Buy Now |
DISTI #
488-NSBC123JPDP6T5GCT-ND
|
DigiKey | TRANS PREBIAS 2NPN 50V SOT963 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8000 In Stock |
|
$0.0455 / $0.3800 | Buy Now |
DISTI #
NSBC123JPDP6T5G
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-963 T/R - Tape and Reel (Alt: NSBC123JPDP6T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0437 / $0.0521 | Buy Now |
DISTI #
863-NSBC123JPDP6T5G
|
Mouser Electronics | Digital Transistors BRT COMPLEMENTARY RoHS: Compliant | 3245 |
|
$0.0510 / $0.3800 | Buy Now |
|
Future Electronics | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-963 T/R RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 6 Weeks Container: Reel | 8000Reel |
|
$0.0498 / $0.0540 | Buy Now |
|
Future Electronics | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-963 T/R RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0498 / $0.0540 | Buy Now |
|
Rochester Electronics | NSBC123JPDP6 - Complementary Bias Resistor Transistors ' RoHS: Compliant Status: Active Min Qty: 1 | 6333 |
|
$0.0436 / $0.0513 | Buy Now |
DISTI #
NSBC123JPDP6T5G
|
Avnet Asia | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-963 T/R (Alt: NSBC123JPDP6T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0414 / $0.0463 | Buy Now |
DISTI #
NSBC123JPDP6T5G
|
Avnet Silica | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-963 T/R (Alt: NSBC123JPDP6T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NSBC123JPDP6T5G
|
EBV Elektronik | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-963 T/R (Alt: NSBC123JPDP6T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NSBC123JPDP6T5G
NSBC123JPDP6T5G CAD Models
NSBC123JPDP6T5G Part Data Attributes
|
NSBC123JPDP6T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSBC123JPDP6T5G
onsemi
Complementary Bipolar Digital Transistor (BRT), SOT-963 1x1, 0.35P, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-963 1x1, 0.35P | |
Package Description | CASE 527AD-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 527AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 0.047 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.408 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NSBC123JPDP6T5G
This table gives cross-reference parts and alternative options found for NSBC123JPDP6T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSBC123JPDP6T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSBC123JPDXV6T5 | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NSBC123JPDP6T5G vs NSBC123JPDXV6T5 |
NSBC123JPDXV6T5 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN, BIP General Purpose Small Signal | onsemi | NSBC123JPDP6T5G vs NSBC123JPDXV6T5 |
PEMD10 | Small Signal Bipolar Transistor | Nexperia | NSBC123JPDP6T5G vs PEMD10 |
PEMD10,115 | PEMD10 - NPN/PNP double Resistor-Equipped Transistor; R1 = 2.2 kΩ, R2 = 47 kΩ@en-us SOT 6-Pin | Nexperia | NSBC123JPDP6T5G vs PEMD10,115 |
NSBC115EDXV6T1 | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NSBC123JPDP6T5G vs NSBC115EDXV6T1 |
NSBC123EPDXV6T1G | 50V Dual Bipolar Digital Transistor, SOT-563, 6 LEAD, 4000-REEL | onsemi | NSBC123JPDP6T5G vs NSBC123EPDXV6T1G |
PEMD10 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-6, BIP General Purpose Small Signal | NXP Semiconductors | NSBC123JPDP6T5G vs PEMD10 |
NSBC115EDXV6T1 | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN | onsemi | NSBC123JPDP6T5G vs NSBC115EDXV6T1 |
NSBC123EDXV6T1 | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NSBC123JPDP6T5G vs NSBC123EDXV6T1 |
NSBC123JPDXV6T5G | Complementary Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 8000-REEL | onsemi | NSBC123JPDP6T5G vs NSBC123JPDXV6T5G |