-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50V Dual Bipolar Digital Transistor, SOT-563, 6 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X8965
|
Newark | Brt Transistor, 50V, 2.2K/2.2K, Sot563, Transistor Polarity:Npn And Pnp Complement, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:- Rohs Compliant: Yes |Onsemi NSBC123EPDXV6T1G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0690 | Buy Now |
DISTI #
42K2335
|
Newark | Brt Transistor, 50V, 2.2K/2.2K, Sot563, Transistor Polarity:Npn And Pnp Complement, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:- Rohs Compliant: Yes |Onsemi NSBC123EPDXV6T1G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0770 | Buy Now |
DISTI #
2832-NSBC123EPDXV6T1G-488-ND
|
DigiKey | TRANS PREBIAS NPN/PNP 50V SOT563 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
96000 In Stock |
|
$0.0800 | Buy Now |
DISTI #
488-NSBC123EPDXV6T1GCT-ND
|
DigiKey | TRANS PREBIAS NPN/PNP 50V SOT563 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0508 / $0.4200 | Buy Now |
DISTI #
NSBC123EPDXV6T1G
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 0.1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NSBC123EPDXV6T1G) RoHS: Compliant Min Qty: 9616 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 96000 Partner Stock |
|
$0.0645 / $0.0770 | Buy Now |
DISTI #
NSBC123EPDXV6T1G
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 0.1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NSBC123EPDXV6T1G) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0480 / $0.0573 | Buy Now |
DISTI #
863-NSBC123EPDXV6T1G
|
Mouser Electronics | Digital Transistors 50V Dual Bipolar Digital Transistor RoHS: Compliant | 4000 |
|
$0.0500 / $0.4300 | Buy Now |
|
Rochester Electronics | NSBC123EPDXV6 - Complementary Bias Resistor Transistors RoHS: Compliant Status: Active Min Qty: 1 | 67898 |
|
$0.0479 / $0.0564 | Buy Now |
DISTI #
NSBC123EPDXV6T1G
|
Avnet Silica | Trans Digital BJT NPN/PNP 50V 0.1A 6-Pin SOT-563 T/R (Alt: NSBC123EPDXV6T1G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NSBC123EPDXV6T1G
|
EBV Elektronik | Trans Digital BJT NPN/PNP 50V 0.1A 6-Pin SOT-563 T/R (Alt: NSBC123EPDXV6T1G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSBC123EPDXV6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSBC123EPDXV6T1G
onsemi
50V Dual Bipolar Digital Transistor, SOT-563, 6 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Package Description | CASE 463A-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 8 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NSBC123EPDXV6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSBC123EPDXV6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSBC123JPDXV6T1G | Complementary Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 4000-REEL | onsemi | NSBC123EPDXV6T1G vs NSBC123JPDXV6T1G |
PEMD10 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-6, BIP General Purpose Small Signal | NXP Semiconductors | NSBC123EPDXV6T1G vs PEMD10 |
PEMD10,115 | PEMD10; PUMD10 - NPN/PNP resistor-equipped transistors; R1 = 2.2 kΩ, R2 = 47 kΩ SOT 6-Pin | NXP Semiconductors | NSBC123EPDXV6T1G vs PEMD10,115 |
NSBC115EDXV6T1G | Dual NPN Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 4000-REEL | onsemi | NSBC123EPDXV6T1G vs NSBC115EDXV6T1G |
NSBC115EDXV6T1 | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN | Rochester Electronics LLC | NSBC123EPDXV6T1G vs NSBC115EDXV6T1 |
NSBC123JPDXV6T5G | Complementary Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 8000-REEL | onsemi | NSBC123EPDXV6T1G vs NSBC123JPDXV6T5G |
PEMD10 | Small Signal Bipolar Transistor | Nexperia | NSBC123EPDXV6T1G vs PEMD10 |
NSBC123EPDXV6T1 | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | onsemi | NSBC123EPDXV6T1G vs NSBC123EPDXV6T1 |
934056858115 | Small Signal Bipolar Transistor | Nexperia | NSBC123EPDXV6T1G vs 934056858115 |
NSBC123TPDP6T5G | Complementary Bipolar Digital Transistor (BRT), SOT-963 1x1, 0.35P, 8000-REEL | onsemi | NSBC123EPDXV6T1G vs NSBC123TPDP6T5G |