-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PEMD10 - NPN/PNP double Resistor-Equipped Transistor; R1 = 2.2 kΩ, R2 = 47 kΩ@en-us SOT 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4479
|
Newark | Trans Npn/Pnp 50V 0.1A Sot666, Digital Transistor Polarity:Npn And Pnp Complement, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:2.2Kohm, Base-Emitter Resistor R2:47Kohm, Rohs Compliant: Yes |Nexperia PEMD10,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1180 / $0.4820 | Buy Now |
DISTI #
1727-PEMD10,115CT-ND
|
DigiKey | TRANS PREBIAS 1NPN 1PNP SOT666 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3475 In Stock |
|
$0.0640 / $0.4600 | Buy Now |
DISTI #
PEMD10,115
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-666 T/R - Tape and Reel (Alt: PEMD10,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0558 / $0.0666 | Buy Now |
DISTI #
771-PEMD10115
|
Mouser Electronics | Digital Transistors NRND for Automotive Applications PEMD10/SOT666/SOT6 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | PEMD10 Series 50 V 100 mA NPN/PNP Resistor-Equipped Transistor - SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0750 / $0.0820 | Buy Now |
|
Future Electronics | PEMD10 Series 50 V 100 mA NPN/PNP Resistor-Equipped Transistor - SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0750 / $0.0820 | Buy Now |
|
Future Electronics | PEMD10 Series 50 V 100 mA NPN/PNP Resistor-Equipped Transistor - SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0750 / $0.0820 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 2-ELEMENT, NPN AND PNP, SILICON | 3666 |
|
$0.0586 / $0.1804 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 30889 |
|
RFQ | |
DISTI #
PEMD10,115
|
Avnet Asia | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-666 T/R (Alt: PEMD10,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0682 / $0.0763 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEMD10,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PEMD10,115
Nexperia
PEMD10 - NPN/PNP double Resistor-Equipped Transistor; R1 = 2.2 kΩ, R2 = 47 kΩ@en-us SOT 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT | |
Package Description | PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 21 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PEMD10,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEMD10,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEMD10 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-6, BIP General Purpose Small Signal | NXP Semiconductors | PEMD10,115 vs PEMD10 |
934056858115 | Small Signal Bipolar Transistor | Nexperia | PEMD10,115 vs 934056858115 |
934056858115 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-6, BIP General Purpose Small Signal | NXP Semiconductors | PEMD10,115 vs 934056858115 |
PEMD10 | Small Signal Bipolar Transistor | Nexperia | PEMD10,115 vs PEMD10 |