Part Details for NMKT10HVE by Voltronics Corporation
Overview of NMKT10HVE by Voltronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMKT10HVE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMKT10HVE-ND
|
DigiKey | CAP TRIMMER 0.6-9PF 1KVDC Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.0828 | Buy Now |
Part Details for NMKT10HVE
NMKT10HVE CAD Models
NMKT10HVE Part Data Attributes
|
NMKT10HVE
Voltronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NMKT10HVE
Voltronics Corporation
Variable Capacitor, Poly Tetrafluoroethylene, 1000V, 0.5pF Min, 9pF Max, Vertical Adjuster, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VOLTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 9 pF | |
Capacitance-Min | 0.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 4.064 mm | |
Dielectric Material | POLYTETRAFLUOROETHYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for NMKT10HVE
This table gives cross-reference parts and alternative options found for NMKT10HVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMKT10HVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMKT10HVNL | Variable Capacitor, 1000V, 0.5pF Min, 9pF Max, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | NMKT10HVE vs NMKT10HVNL |
NMHTM64CE | Variable Capacitor, Glass, 125V, 2pF Min, 64pF Max, Panel Mount, | Knowles Capacitors | NMKT10HVE vs NMHTM64CE |
NMKT4SDNL | Variable Capacitor, 1000V, 0.5pF Min, 4pF Max, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | NMKT10HVE vs NMKT4SDNL |
NMKF10SD | Variable Capacitor, 1000V, 0.5pF Min, 9pF Max, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | NMKT10HVE vs NMKF10SD |
NMKP4SDENL | Variable Capacitor, 1000V, 0.5pF Min, 4pF Max, Horizontal Adjuster, Through Hole Mount, | Knowles Capacitors | NMKT10HVE vs NMKP4SDENL |
NMKT4HVE | Variable Capacitor, Poly Tetrafluoroethylene, 1000V, 0.5pF Min, 4pF Max, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | NMKT10HVE vs NMKT4HVE |
NMKF10HVENL | Variable Capacitor, 1000V, 0.5pF Min, 9pF Max, Vertical Adjuster, Through Hole Mount | Voltronics Corporation | NMKT10HVE vs NMKF10HVENL |
NMKF10SDFSNL | Variable Capacitor, 1000V, 0.5pF Min, 9pF Max, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | NMKT10HVE vs NMKF10SDFSNL |
NMKT10SDENL | Variable Capacitor, 1000V, 0.5pF Min, 9pF Max, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | NMKT10HVE vs NMKT10SDENL |
NMKP10HVFSNL | Variable Capacitor, 1000V, 0.5pF Min, 9pF Max, Horizontal Adjuster, Through Hole Mount, | Knowles Capacitors | NMKT10HVE vs NMKP10HVFSNL |