Part Details for NMKT4HVE by Knowles Capacitors
Overview of NMKT4HVE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMKT4HVE
NMKT4HVE CAD Models
NMKT4HVE Part Data Attributes
|
NMKT4HVE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
NMKT4HVE
Knowles Capacitors
Variable Capacitor, Poly Tetrafluoroethylene, 1000V, 0.5pF Min, 4pF Max, Vertical Adjuster, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , | |
Reach Compliance Code | compliant | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 4 pF | |
Capacitance-Min | 0.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 4.064 mm | |
Dielectric Material | POLYTETRAFLUOROETHYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for NMKT4HVE
This table gives cross-reference parts and alternative options found for NMKT4HVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMKT4HVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMHTM64CENL | Variable Capacitor, Glass, 125V, 2pF Min, 64pF Max, Panel Mount, | Knowles Capacitors | NMKT4HVE vs NMHTM64CENL |
NMKF4HVENL | Variable Capacitor, 1000V, 0.5pF Min, 4pF Max, Vertical Adjuster, Through Hole Mount | Voltronics Corporation | NMKT4HVE vs NMKF4HVENL |
NMKF4HVE | Variable Capacitor, Poly Tetrafluoroethylene, 1000V, 0.5pF Min, 4pF Max, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | NMKT4HVE vs NMKF4HVE |
NMKT10HVFSNL | Variable Capacitor, 1000V, 0.5pF Min, 9pF Max, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | NMKT4HVE vs NMKT10HVFSNL |
NMKP10SD | Variable Capacitor, 1000V, 0.5pF Min, 9pF Max, Horizontal Adjuster, Through Hole Mount, | Knowles Capacitors | NMKT4HVE vs NMKP10SD |
NMKT10SD | Variable Capacitor, 1000V, 0.5pF Min, 9pF Max, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | NMKT4HVE vs NMKT10SD |
NMKT10SDFSNL | Variable Capacitor, 1000V, 0.5pF Min, 9pF Max, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | NMKT4HVE vs NMKT10SDFSNL |
NMKT10SDNL | Variable Capacitor, 1000V, 0.5pF Min, 9pF Max, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | NMKT4HVE vs NMKT10SDNL |
NMKF4SDFS | Variable Capacitor, 1000V, 0.5pF Min, 4pF Max, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | NMKT4HVE vs NMKF4SDFS |
NMKF10HVE | Variable Capacitor, Poly Tetrafluoroethylene, 1000V, 0.5pF Min, 9pF Max, Vertical Adjuster, Through Hole Mount | Voltronics Corporation | NMKT4HVE vs NMKF10HVE |