Part Details for NMKP10HVFSNL by Knowles Capacitors
Overview of NMKP10HVFSNL by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMKP10HVFSNL
NMKP10HVFSNL CAD Models
NMKP10HVFSNL Part Data Attributes
|
NMKP10HVFSNL
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
NMKP10HVFSNL
Knowles Capacitors
Variable Capacitor, 1000V, 0.5pF Min, 9pF Max, Horizontal Adjuster, Through Hole Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , | |
Reach Compliance Code | compliant | |
Adjuster Orientation | HORIZONTAL | |
Capacitance-Max | 9 pF | |
Capacitance-Min | 0.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 4.064 mm | |
Manufacturer Series | NMK_HV | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | SPECIAL |
Alternate Parts for NMKP10HVFSNL
This table gives cross-reference parts and alternative options found for NMKP10HVFSNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMKP10HVFSNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMHTM64CENL | Variable Capacitor, Glass, 125V, 2pF Min, 64pF Max, Panel Mount, | Knowles Capacitors | NMKP10HVFSNL vs NMHTM64CENL |
NMKF4HVENL | Variable Capacitor, 1000V, 0.5pF Min, 4pF Max, Vertical Adjuster, Through Hole Mount | Voltronics Corporation | NMKP10HVFSNL vs NMKF4HVENL |
NMKF4HVE | Variable Capacitor, Poly Tetrafluoroethylene, 1000V, 0.5pF Min, 4pF Max, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | NMKP10HVFSNL vs NMKF4HVE |
NMKT10HVFSNL | Variable Capacitor, 1000V, 0.5pF Min, 9pF Max, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | NMKP10HVFSNL vs NMKT10HVFSNL |
NMKP10SD | Variable Capacitor, 1000V, 0.5pF Min, 9pF Max, Horizontal Adjuster, Through Hole Mount, | Knowles Capacitors | NMKP10HVFSNL vs NMKP10SD |
NMKT10SD | Variable Capacitor, 1000V, 0.5pF Min, 9pF Max, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | NMKP10HVFSNL vs NMKT10SD |
NMKT10SDFSNL | Variable Capacitor, 1000V, 0.5pF Min, 9pF Max, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | NMKP10HVFSNL vs NMKT10SDFSNL |
NMKT10SDNL | Variable Capacitor, 1000V, 0.5pF Min, 9pF Max, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | NMKP10HVFSNL vs NMKT10SDNL |
NMKF4SDFS | Variable Capacitor, 1000V, 0.5pF Min, 4pF Max, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | NMKP10HVFSNL vs NMKF4SDFS |
NMKF10HVE | Variable Capacitor, Poly Tetrafluoroethylene, 1000V, 0.5pF Min, 9pF Max, Vertical Adjuster, Through Hole Mount | Voltronics Corporation | NMKP10HVFSNL vs NMKF10HVE |