NMKT10HVE vs NMKT10SDENL feature comparison

NMKT10HVE Voltronics Corporation

Buy Now Datasheet

NMKT10SDENL Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VOLTRONICS CORP KNOWLES PRECISION DEVICES
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.30.00.90
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 9 pF 9 pF
Capacitance-Min 0.5 pF 0.5 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Diameter 4.064 mm 4.064 mm
Dielectric Material POLYTETRAFLUOROETHYLENE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multi-turn
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Package Style Radial
Rated (DC) Voltage (URdc) 1000 V 1000 V
Surface Mount NO NO
Terminal Shape WIRE SPECIAL
Base Number Matches 1 1
Manufacturer Series NMK_HV

Compare NMKT10HVE with alternatives

Compare NMKT10SDENL with alternatives