-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Input NAND Gate with Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0974
|
Newark | Cas Device/Reel |Onsemi NLVVHC1G132DFT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0480 | Buy Now |
DISTI #
54AH9441
|
Newark | Nand Schmitt Trigger, 2I/P, -55To125Degc Rohs Compliant: Yes |Onsemi NLVVHC1G132DFT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NLVVHC1G132DFT1G
|
Avnet Americas | Little Logic ICs - Tape and Reel (Alt: NLVVHC1G132DFT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 1 Days Container: Reel | 24000 |
|
RFQ | |
DISTI #
NLVVHC1G132DFT1G
|
Avnet Americas | Little Logic ICs - Tape and Reel (Alt: NLVVHC1G132DFT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 1 Days Container: Reel | 24000 |
|
RFQ | |
DISTI #
NLVVHC1G132DFT1G
|
Avnet Asia | Little Logic ICs (Alt: NLVVHC1G132DFT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 | 80 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLVVHC1G132DFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLVVHC1G132DFT1G
onsemi
Single 2-Input NAND Gate with Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-88A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 12.3 ns | |
Propagation Delay (tpd) | 19.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NLVVHC1G132DFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLVVHC1G132DFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1G132DF1G | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NLVVHC1G132DFT1G vs MC74VHC1G132DF1G |
MC74VHC1G132DFR2 | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NLVVHC1G132DFT1G vs MC74VHC1G132DFR2 |
NLVVHC1G132DFT2G | Single 2-Input NAND Gate with Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | NLVVHC1G132DFT1G vs NLVVHC1G132DFT2G |
MC74VHC1G132DFT2G | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | NLVVHC1G132DFT1G vs MC74VHC1G132DFT2G |
M74VHC1G132DFT1G | Single 2-Input NAND Gate with Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NLVVHC1G132DFT1G vs M74VHC1G132DFT1G |
MC74VHC1G132DFT4 | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NLVVHC1G132DFT1G vs MC74VHC1G132DFT4 |