-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Input NAND Gate with Schmitt Trigger Input, SC-74A-5 3.00x1.50x0.95, 0.95P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6854
|
Newark | Nand Gate, 2 I/P, -55 To 125Deg C, Logic Function:Nand Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Ic Case/Package:Sc-74A, Product Range:74Vhc1G132, Logic Ic Family:74Vhc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74VHC1G132DBVT1G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0360 / $0.0460 | Buy Now |
DISTI #
488-MC74VHC1G132DBVT1GCT-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SC74A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2770 In Stock |
|
$0.0358 / $0.3300 | Buy Now |
DISTI #
MC74VHC1G132DBVT1G
|
Avnet Americas | LOG CMOS 2-IN NAND TRIG - Tape and Reel (Alt: MC74VHC1G132DBVT1G) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 183000 Factory Stock |
|
$0.0256 / $0.0296 | Buy Now |
DISTI #
MC74VHC1G132DBVT1G
|
Avnet Americas | NAND Gate CMOS 2-Input 2V to 5.5V 5-Pin SC-74A Surface Mount T/R - Tape and Reel (Alt: MC74VHC1G132DBVT1G) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0256 / $0.0296 | Buy Now |
DISTI #
863-MC74VHC1G132DBVT
|
Mouser Electronics | Logic Gates LOG CMOS 2-IN NANDIG RoHS: Compliant | 10195 |
|
$0.0350 / $0.3300 | Buy Now |
DISTI #
P40:2555_19938881
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 5-Pin SC-74A T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2037 | Europe - 40764 |
|
$0.0203 / $0.1346 | Buy Now |
|
Onlinecomponents.com | Single 2-Input NAND Gate with Schmitt Trigger Input | 0 |
|
$0.0327 / $0.0390 | Buy Now |
|
Rochester Electronics | MC74VHC1G132 - Single 2-Input NAND Gate with Schmitt Trigger Input ' Status: Obsolete Min Qty: 1 | 152900 |
|
$0.0338 / $0.0398 | Buy Now |
DISTI #
MC74VHC1G132DBVT1G
|
Avnet Silica | (Alt: MC74VHC1G132DBVT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 21000 |
|
Buy Now | |
DISTI #
MC74VHC1G132DBVT1G
|
EBV Elektronik | (Alt: MC74VHC1G132DBVT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHC1G132DBVT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G132DBVT1G
onsemi
Single 2-Input NAND Gate with Schmitt Trigger Input, SC-74A-5 3.00x1.50x0.95, 0.95P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-74A-5 3.00x1.50x0.95, 0.95P | |
Manufacturer Package Code | 318BQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Date Of Intro | 2018-11-15 | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 12.3 ns | |
Propagation Delay (tpd) | 19.6 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for MC74VHC1G132DBVT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G132DBVT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1G132DFT2 | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | MC74VHC1G132DBVT1G vs MC74VHC1G132DFT2 |
NLVVHC1G132DFT1G | Single 2-Input NAND Gate with Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | MC74VHC1G132DBVT1G vs NLVVHC1G132DFT1G |
M74VHC1G132DFT2G | Single 2-Input NAND Gate with Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | MC74VHC1G132DBVT1G vs M74VHC1G132DFT2G |
NLVVHC1G132DTT1G | Single 2-Input NAND Gate with Schmitt Trigger Input, TSOP-5, 3000-REEL, Automotive Qualified | onsemi | MC74VHC1G132DBVT1G vs NLVVHC1G132DTT1G |
M74VHC1G132DFT1G | Single 2-Input NAND Gate with Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | MC74VHC1G132DBVT1G vs M74VHC1G132DFT1G |
MC74VHC1G132DFT2G | Single 2-Input NAND Gate with Schmitt Trigger Input, SC-88A / SC-70-5, 3000-REEL | onsemi | MC74VHC1G132DBVT1G vs MC74VHC1G132DFT2G |
NLVVHC1G132DFT2G | Single 2-Input NAND Gate with Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | MC74VHC1G132DBVT1G vs NLVVHC1G132DFT2G |
MC74VHC1G132DFT1 | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | MC74VHC1G132DBVT1G vs MC74VHC1G132DFT1 |
MC74VHC1G132DFR2 | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1G132DBVT1G vs MC74VHC1G132DFR2 |
MC74VHC1G132DF1G | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1G132DBVT1G vs MC74VHC1G132DF1G |