Part Details for NLVVHC1G132DFT2G by onsemi
Overview of NLVVHC1G132DFT2G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLVVHC1G132DFT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3648
|
Newark | Nand Gate, 2 I/P, -55 To 125Deg C, Logic Function:Nand Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Ic Case/Package:Sc-88A, Product Range:74Vhc1G132, Logic Ic Family:74Vhc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi NLVVHC1G132DFT2G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0410 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.0558 / $0.0603 | Buy Now |
Part Details for NLVVHC1G132DFT2G
NLVVHC1G132DFT2G CAD Models
NLVVHC1G132DFT2G Part Data Attributes
|
NLVVHC1G132DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLVVHC1G132DFT2G
onsemi
Single 2-Input NAND Gate with Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-88A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 12.3 ns | |
Propagation Delay (tpd) | 19.6 ns | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NLVVHC1G132DFT2G
This table gives cross-reference parts and alternative options found for NLVVHC1G132DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLVVHC1G132DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1G132DFT2 | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | NLVVHC1G132DFT2G vs MC74VHC1G132DFT2 |
MC74VHC1G132DFR2 | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NLVVHC1G132DFT2G vs MC74VHC1G132DFR2 |
MC74VHC1G132DF2G | IC,LOGIC GATE,2-INPUT NAND,AHC/VHC-CMOS,TSSOP,6PIN,PLASTIC | onsemi | NLVVHC1G132DFT2G vs MC74VHC1G132DF2G |
M74VHC1G132DFT2G | Single 2-Input NAND Gate with Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NLVVHC1G132DFT2G vs M74VHC1G132DFT2G |
MC74VHC1G132DFT2G | Single 2-Input NAND Gate with Schmitt Trigger Input, SC-88A / SC-70-5, 3000-REEL | onsemi | NLVVHC1G132DFT2G vs MC74VHC1G132DFT2G |
NLVVHC1G132DFT1G | Single 2-Input NAND Gate with Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | NLVVHC1G132DFT2G vs NLVVHC1G132DFT1G |
M74VHC1G132DFT1G | Single 2-Input NAND Gate with Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NLVVHC1G132DFT2G vs M74VHC1G132DFT1G |
MC74VHC1G132DF1G | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NLVVHC1G132DFT2G vs MC74VHC1G132DF1G |
MC74VHC1G132DFT1G | Single 2-Input NAND Gate with Schmitt Trigger Input, SC-88A / SC-70-5, 3000-REEL | onsemi | NLVVHC1G132DFT2G vs MC74VHC1G132DFT1G |