Filter Your Search
1 - 1 of 1 results
|
NLVVHC1G132DFT1G
onsemi
|
$0.2647 | Yes | Obsolete | 3 V | 19.6 ns | 12.3 ns | 1 | 2 | YES | TSSOP | 50 pF | YES | AHC/VHC/H/U/V | NAND GATE | CMOS | 8 mA | 40 µA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | SC-88A, 5 PIN | 5 | 419A-02 | compliant | 8542.39.00.01 | onsemi |