Part Details for NLU1GU04AMUTCG by onsemi
Overview of NLU1GU04AMUTCG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for NLU1GU04AMUTCG
NLU1GU04AMUTCG CAD Models
NLU1GU04AMUTCG Part Data Attributes
|
NLU1GU04AMUTCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLU1GU04AMUTCG
onsemi
Unbuffered Single Inverter, UDFN6 1.45x1, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DFN | |
Package Description | VSON, | |
Pin Count | 6 | |
Manufacturer Package Code | 517AQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 1G | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Propagation Delay (tpd) | 15.5 ns | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1 mm |
Alternate Parts for NLU1GU04AMUTCG
This table gives cross-reference parts and alternative options found for NLU1GU04AMUTCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLU1GU04AMUTCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLVVHC1G04DFT2G | Single Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | NLU1GU04AMUTCG vs NLVVHC1G04DFT2G |
TC7SZ04FU(5LTST,JF | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5 | Toshiba America Electronic Components | NLU1GU04AMUTCG vs TC7SZ04FU(5LTST,JF |
74LVC1G06GW,165 | 74LVC1G06 - Inverter with open-drain output@en-us TSSOP 5-Pin | Nexperia | NLU1GU04AMUTCG vs 74LVC1G06GW,165 |
74AHC1G04GW-T | AHC/VHC/H/U/V SERIES, 1-INPUT INVERT GATE, PDSO5 | NXP Semiconductors | NLU1GU04AMUTCG vs 74AHC1G04GW-T |
MC74VHC1GU04DF1G | Unbuffered Single Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NLU1GU04AMUTCG vs MC74VHC1GU04DF1G |
74LVC1G06GW-G | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | NLU1GU04AMUTCG vs 74LVC1G06GW-G |
KIC7SZ05FU | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, USV-5 | KEC | NLU1GU04AMUTCG vs KIC7SZ05FU |
MC74VHC1GU04DF2G | INVERT GATE | onsemi | NLU1GU04AMUTCG vs MC74VHC1GU04DF2G |
NL17SZ06DFT2 | 17SZ SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NLU1GU04AMUTCG vs NL17SZ06DFT2 |
SN74LVC1G06MDCKREP | Enhanced product single 1.65-V to 5.5-V inverter with open-drain outputs 5-SC70 -55 to 125 | Texas Instruments | NLU1GU04AMUTCG vs SN74LVC1G06MDCKREP |