Part Details for MC74VHC1GU04DF2G by onsemi
Overview of MC74VHC1GU04DF2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Telecommunications
Communication and Networking
Automotive
Price & Stock for MC74VHC1GU04DF2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5917
|
Newark | Mc74Vhc1Gu04Df2G, Motor Driver Ic |Onsemi MC74VHC1GU04DF2G RoHS: Not Compliant Min Qty: 5350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 | Buy Now |
DISTI #
2156-MC74VHC1GU04DF2G-ND
|
DigiKey | IC INVERTER Min Qty: 4438 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6600 In Stock |
|
$0.0700 | Buy Now |
DISTI #
MC74VHC1GU04DF2G
|
Avnet Americas | - Bulk (Alt: MC74VHC1GU04DF2G) RoHS: Compliant Min Qty: 5342 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 6600 Partner Stock |
|
$0.0580 / $0.0693 | Buy Now |
|
Rochester Electronics | Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6600 |
|
$0.0581 / $0.0683 | Buy Now |
Part Details for MC74VHC1GU04DF2G
MC74VHC1GU04DF2G CAD Models
MC74VHC1GU04DF2G Part Data Attributes
|
MC74VHC1GU04DF2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1GU04DF2G
onsemi
INVERT GATE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SC-70, SC-88A, SOT-353, 5 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 15.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for MC74VHC1GU04DF2G
This table gives cross-reference parts and alternative options found for MC74VHC1GU04DF2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1GU04DF2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KIC7SZ05FU | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, USV-5 | KEC | MC74VHC1GU04DF2G vs KIC7SZ05FU |
TC7SH04FTE85L | Inverter 1-Element CMOS 5-Pin SSOP T/R | Toshiba America Electronic Components | MC74VHC1GU04DF2G vs TC7SH04FTE85L |
74AHCT1G14SE-7 | Inverter, AHCT/VHCT/VT Series, 1-Func, 1-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | Diodes Incorporated | MC74VHC1GU04DF2G vs 74AHCT1G14SE-7 |
TC7SZ04FU(5LTST,JF | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5 | Toshiba America Electronic Components | MC74VHC1GU04DF2G vs TC7SZ04FU(5LTST,JF |
74AHCT1G04GW,115 | 74AHC(T)1G04 - Inverter TSSOP 5-Pin | NXP Semiconductors | MC74VHC1GU04DF2G vs 74AHCT1G04GW,115 |
74AHC1GU04GW,115 | 74AHC1GU04 - Inverter TSSOP 5-Pin | NXP Semiconductors | MC74VHC1GU04DF2G vs 74AHC1GU04GW,115 |
TC7SET04FU(T5LOM1F | INVERT GATE | Toshiba America Electronic Components | MC74VHC1GU04DF2G vs TC7SET04FU(T5LOM1F |
TC7SET04F(T5LMH,JF | AHCT/VHCT/VT SERIES, 1-INPUT INVERT GATE, PDSO5 | Toshiba America Electronic Components | MC74VHC1GU04DF2G vs TC7SET04F(T5LMH,JF |
ELM7SHU04TB-EL | Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5, SC-70, SOT-353, 5 PIN | ELM Technology Corp | MC74VHC1GU04DF2G vs ELM7SHU04TB-EL |
MC74VHC1GU04DF1G | Unbuffered Single Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | MC74VHC1GU04DF2G vs MC74VHC1GU04DF1G |