Part Details for NLVVHC1G04DFT2G by onsemi
Overview of NLVVHC1G04DFT2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLVVHC1G04DFT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0530
|
Newark | Inverter, 1 I/P, -55 To 125Deg C, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-88A, Product Range:74Vhc1G04, Logic Ic Family:74Vhc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi NLVVHC1G04DFT2G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0420 | Buy Now |
DISTI #
488-NLVVHC1G04DFT2GCT-ND
|
DigiKey | IC INVERTER 1CH 1-INP SC88A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5700 In Stock |
|
$0.0319 / $0.3200 | Buy Now |
|
Flip Electronics | Stock, ship today | 6780 |
|
$0.0260 | RFQ |
Part Details for NLVVHC1G04DFT2G
NLVVHC1G04DFT2G CAD Models
NLVVHC1G04DFT2G Part Data Attributes:
|
NLVVHC1G04DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLVVHC1G04DFT2G
onsemi
Single Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-88A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for NLVVHC1G04DFT2G
This table gives cross-reference parts and alternative options found for NLVVHC1G04DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLVVHC1G04DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SH05FE | IC INVERT GATE, PDSO5, 0.50 MM PITCH, PLASTIC, SON-5, Gate | Toshiba America Electronic Components | NLVVHC1G04DFT2G vs TC7SH05FE |
TC7SET04F(T5LCANOF | INVERT GATE | Toshiba America Electronic Components | NLVVHC1G04DFT2G vs TC7SET04F(T5LCANOF |
NLU1GU04CMUTCG | Unbuffered Single Inverter, UDFN6 1x1 0.35P, 3000-REEL | onsemi | NLVVHC1G04DFT2G vs NLU1GU04CMUTCG |
NL17SZ06DFT2G | Single Inverter, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NLVVHC1G04DFT2G vs NL17SZ06DFT2G |
TC7SET04FU(T5RS2JF | INVERT GATE | Toshiba America Electronic Components | NLVVHC1G04DFT2G vs TC7SET04FU(T5RS2JF |
935266680118 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | NLVVHC1G04DFT2G vs 935266680118 |
TC7SET04F(T5LMH,JF | AHCT/VHCT/VT SERIES, 1-INPUT INVERT GATE, PDSO5 | Toshiba America Electronic Components | NLVVHC1G04DFT2G vs TC7SET04F(T5LMH,JF |
74LVC1G06GW,125 | 74LVC1G06 - Inverter with open-drain output@en-us TSSOP 5-Pin | Nexperia | NLVVHC1G04DFT2G vs 74LVC1G06GW,125 |
935266680115 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | NLVVHC1G04DFT2G vs 935266680115 |
TC7SZ05F(T5LTST,JF | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5 | Toshiba America Electronic Components | NLVVHC1G04DFT2G vs TC7SZ05F(T5LTST,JF |