Part Details for MC74VHC1GU04DF1G by onsemi
Overview of MC74VHC1GU04DF1G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Telecommunications
Communication and Networking
Automotive
Price & Stock for MC74VHC1GU04DF1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H6737
|
Newark | Inverter, 1 I/P, -55 To 125Deg C, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-88A, Product Range:74Vhc1Gu04, Logic Ic Family:74Vhc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74VHC1GU04DF1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0430 | Buy Now |
DISTI #
MC74VHC1GU04DF1G-ND
|
DigiKey | IC INVERTER 1CH 1-INP SC88A Min Qty: 3000 Lead time: 15 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.0305 / $0.0539 | Buy Now |
|
Bristol Electronics | 6001 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 6900 |
|
$0.0375 / $0.1875 | Buy Now |
|
Quest Components | INVERTER, HC SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5 | 97 |
|
$0.0645 / $0.0860 | Buy Now |
|
Quest Components | INVERTER, HC SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5 | 4800 |
|
$0.0645 / $0.2150 | Buy Now |
|
Quest Components | INVERTER, HC SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5 | 5520 |
|
$0.0500 / $0.2500 | Buy Now |
|
Rochester Electronics | Inverter, HC Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 177150 |
|
$0.0287 / $0.0338 | Buy Now |
DISTI #
MC74VHC1GU04DF1G
|
Avnet Silica | Inverter 1-Element CMOS 5-Pin SC-70 T/R (Alt: MC74VHC1GU04DF1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
South Electronics | MC74VHC1GU04DF1G | 0 |
|
RFQ |
Part Details for MC74VHC1GU04DF1G
MC74VHC1GU04DF1G CAD Models
MC74VHC1GU04DF1G Part Data Attributes
|
MC74VHC1GU04DF1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1GU04DF1G
onsemi
Unbuffered Single Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 15.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for MC74VHC1GU04DF1G
This table gives cross-reference parts and alternative options found for MC74VHC1GU04DF1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1GU04DF1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G04GM,115 | 74AHC1G04; 74AHCT1G04 - Inverter@en-us SON 6-Pin | Nexperia | MC74VHC1GU04DF1G vs 74AHC1G04GM,115 |
74LVC1G06GW,165 | 74LVC1G06 - inverter with open-drain output TSSOP 5-Pin | NXP Semiconductors | MC74VHC1GU04DF1G vs 74LVC1G06GW,165 |
KIC7SZ14FU | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, USV-5 | KEC | MC74VHC1GU04DF1G vs KIC7SZ14FU |
MC74VHC1GU04DF2G | INVERT GATE | onsemi | MC74VHC1GU04DF1G vs MC74VHC1GU04DF2G |
NLU1GU04CMUTCG | Unbuffered Single Inverter, UDFN6 1x1 0.35P, 3000-REEL | onsemi | MC74VHC1GU04DF1G vs NLU1GU04CMUTCG |
NLVVHC1G05DFT2G | Single Inverter, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | MC74VHC1GU04DF1G vs NLVVHC1G05DFT2G |
TC7SH04FU,LJ(CT | LV/LV-A/LVX/H SERIES, 1-INPUT INVERT GATE, PDSO5 | Toshiba America Electronic Components | MC74VHC1GU04DF1G vs TC7SH04FU,LJ(CT |
V62/06655-01XE | Enhanced product single 1.65-V to 5.5-V inverter with open-drain outputs 5-SC70 -55 to 125 | Texas Instruments | MC74VHC1GU04DF1G vs V62/06655-01XE |
74AHC1G04GM,132 | 74AHC1G04; 74AHCT1G04 - Inverter@en-us SON 6-Pin | Nexperia | MC74VHC1GU04DF1G vs 74AHC1G04GM,132 |
NLVVHC1GT04DFT2G | Single Inverter, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | MC74VHC1GU04DF1G vs NLVVHC1GT04DFT2G |