-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Bit Dual-Supply Non-Inverting Level Translator, UQFN12 2.0x1.7, 0.4P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6990
|
Newark | Level Translator, 4Bit, Uqfn-12, No. Of Inputs:1Inputs, Output Current:-, Propagation Delay:3.3Ns, No. Of Pins:12Pins, Logic Case Style:Uqfn, Supply Voltage Min:900Mv, Supply Voltage Max:4.5V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi NLSV4T244MUTAG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
75M2711
|
Newark | Ic, translator, Other/Special/Miscellaneous, llcc,12Pin, plastic |Onsemi NLSV4T244MUTAG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9290 / $1.1800 | Buy Now |
DISTI #
NLSV4T244MUTAG
|
Avnet Americas | Voltage Level Translator 12-Pin UQFN T/R - Tape and Reel (Alt: NLSV4T244MUTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Quest Components | 4T SERIES, 4-BIT DRIVER, TRUE OUTPUT, QCC12 | 68 |
|
$1.5330 / $2.7872 | Buy Now |
|
Quest Components | 4T SERIES, 4-BIT DRIVER, TRUE OUTPUT, QCC12 | 7 |
|
$4.4000 / $6.0000 | Buy Now |
DISTI #
NLSV4T244MUTAG
|
Avnet Americas | Voltage Level Translator 12-Pin UQFN T/R - Tape and Reel (Alt: NLSV4T244MUTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
NexGen Digital | 15 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 11700 |
|
RFQ | |
|
Win Source Electronics | IC XLATOR 4BIT DUAL 12-UQFN | 63200 |
|
$1.5080 / $2.2620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLSV4T244MUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLSV4T244MUTAG
onsemi
4-Bit Dual-Supply Non-Inverting Level Translator, UQFN12 2.0x1.7, 0.4P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UQFN12 2.0x1.7, 0.4P | |
Package Description | UQFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 523AE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4T | |
JESD-30 Code | R-XQCC-N12 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.7 mm |
This table gives cross-reference parts and alternative options found for NLSV4T244MUTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLSV4T244MUTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLVSV4T244MUTAG | 4-Bit Dual-Supply Non-Inverting Level Translator, 3000-REEL, Automotive Qualified | onsemi | NLSV4T244MUTAG vs NLVSV4T244MUTAG |