Part Details for NLVSV4T244MUTAG by onsemi
Overview of NLVSV4T244MUTAG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLVSV4T244MUTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLVSV4T244MUTAG
|
Avnet Americas | VOLTAGE LEVEL TRANSLATOR UNIDIRECTIONAL 1 CIRCUIT 4 CHANNEL 12-UQFN (1.7X2) - Tape and Reel (Alt: NLVSV4T244MUTAG) RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |
Part Details for NLVSV4T244MUTAG
NLVSV4T244MUTAG CAD Models
NLVSV4T244MUTAG Part Data Attributes
|
NLVSV4T244MUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLVSV4T244MUTAG
onsemi
4-Bit Dual-Supply Non-Inverting Level Translator, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | UQFN-12 | |
Manufacturer Package Code | 523AE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO REQIRED 0.9 TO 4.5 V SUPPLY | |
Family | VSV | |
JESD-30 Code | R-XQCC-N12 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3.3 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.7 mm |
Alternate Parts for NLVSV4T244MUTAG
This table gives cross-reference parts and alternative options found for NLVSV4T244MUTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLVSV4T244MUTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLSV4T244MUTAG | 4-Bit Dual-Supply Non-Inverting Level Translator, UQFN12 2.0x1.7, 0.4P, 3000-REEL | onsemi | NLVSV4T244MUTAG vs NLSV4T244MUTAG |