Part Details for NJU3712D by New Japan Radio Co Ltd
Overview of NJU3712D by New Japan Radio Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJU3712D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8350 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ |
Part Details for NJU3712D
NJU3712D CAD Models
NJU3712D Part Data Attributes:
|
NJU3712D
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU3712D
New Japan Radio Co Ltd
Serial In Parallel Out, 3712 Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PARALLEL OUTPUT IS LATCHED | |
Count Direction | RIGHT | |
Family | 3712 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e6 | |
Length | 19 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 100 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 5 MHz |
Alternate Parts for NJU3712D
This table gives cross-reference parts and alternative options found for NJU3712D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU3712D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74HCT322 | Parallel In Parallel Out, PDIP20, | Goldstar Electron Co Ltd | NJU3712D vs GD74HCT322 |
HCF40104BC1 | 4000/14000/40000 SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | NJU3712D vs HCF40104BC1 |
GD54HCT194 | Parallel In Parallel Out, PDIP16, | Goldstar Electron Co Ltd | NJU3712D vs GD54HCT194 |
SN74AS323DW | AS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, PLASTIC, SOP-20 | Texas Instruments | NJU3712D vs SN74AS323DW |
SN74AHC594DGVR | AHC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16 | Texas Instruments | NJU3712D vs SN74AHC594DGVR |
N74166D | IC PARALLEL IN SERIAL OUT SHIFT REGISTER, PDSO16, Shift Register | NXP Semiconductors | NJU3712D vs N74166D |
SN74ALS299FN-00 | ALS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20 | Texas Instruments | NJU3712D vs SN74ALS299FN-00 |
74ACT11299D-T | Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO24 | YAGEO Corporation | NJU3712D vs 74ACT11299D-T |
AM9401PC | Serial In Serial Out, 1024-Bit, Right Direction, True Output, NMOS, PDIP16, PLASTIC, DIP-16 | AMD | NJU3712D vs AM9401PC |
74AC323FCT | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, CDFP20, CERPACK-20 | Fairchild Semiconductor Corporation | NJU3712D vs 74AC323FCT |